CONN RCPT .100" 52POS DUAL VERT - SSM-126-L-DV - Connectors
| Digi-Key Part Number | SAM1146-26-ND |
1 10 100 500 1000 5000 10000 |
9.93000 8.88500 7.31680 5.78378 4.96500 4.52947 4.35526 |
Extended Price
9.93 88.85 731.68 2891.89 4965.00 22647.35 43552.60 |
| Manufacturer Part Number | SSM-126-L-DV | |||
| Description | CONN RCPT .100" 52POS DUAL VERT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM-126-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSM |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 52 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM 126 L DV SSM126LDV SAM1146 26 ND SAM114626ND SAM1146-26 |
SSM-126-L-DV Specification Sheet
CONN RCPT .100" 52POS DUAL VERT - SSM-126-L-DV (SAM1146-26-ND) - Connectors
Related parts Connectors:CONN RCPT .100" 52POS DUAL VERT - SSM-126-L-DV
Order 'conn rcpt .100" 52pos dual vert - SSM-126-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-26-ND.
CONN RCPT .100" 52POS DUAL VERT - SSM-126-S-DV
Order 'conn rcpt .100" 52pos dual vert - SSM-126-S-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1150-26-ND.
CONN RCPT .100" 52POS DUAL HORZ - SSM-126-L-DH
Order 'conn rcpt .100" 52pos dual horz - SSM-126-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-26-ND.
CONN RCPT .100" 4POS DUAL VERT - SSM-102-L-DV
Order 'conn rcpt .100" 4pos dual vert - SSM-102-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-02-ND.
CONN RCPT .100" 6POS DUAL VERT - SSM-103-L-DV
Order 'conn rcpt .100" 6pos dual vert - SSM-103-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-03-ND.
CONN RCPT .100" 8POS DUAL VERT - SSM-104-L-DV
Order 'conn rcpt .100" 8pos dual vert - SSM-104-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-04-ND.
CONN RCPT .100" 10POS DUAL VERT - SSM-105-L-DV
Order 'conn rcpt .100" 10pos dual vert - SSM-105-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-05-ND.
CONN RCPT .100" 12POS DUAL VERT - SSM-106-L-DV
Order 'conn rcpt .100" 12pos dual vert - SSM-106-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-06-ND.
CONN RCPT .100" 14POS DUAL VERT - SSM-107-L-DV
Order 'conn rcpt .100" 14pos dual vert - SSM-107-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-07-ND.
CONN RCPT .100" 16POS DUAL VERT - SSM-108-L-DV
Order 'conn rcpt .100" 16pos dual vert - SSM-108-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-08-ND.
CONN RCPT .100" 18POS DUAL VERT - SSM-109-L-DV
Order 'conn rcpt .100" 18pos dual vert - SSM-109-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-09-ND.
CONN RCPT .100" 20POS DUAL VERT - SSM-110-L-DV
Order 'conn rcpt .100" 20pos dual vert - SSM-110-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-10-ND.
CONN RCPT .100" 22POS DUAL VERT - SSM-111-L-DV
Order 'conn rcpt .100" 22pos dual vert - SSM-111-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-11-ND.
CONN RCPT .100" 24POS DUAL VERT - SSM-112-L-DV
Order 'conn rcpt .100" 24pos dual vert - SSM-112-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-12-ND.
CONN RCPT .100" 26POS DUAL VERT - SSM-113-L-DV
Order 'conn rcpt .100" 26pos dual vert - SSM-113-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-13-ND.
Send this link via E-Mail
Help With This Screen