CONN RCPT .100" 78POS DUAL HORZ - SSM-139-L-DH
| Digi-Key Part Number | SAM1145-39-ND |
1 10 100 500 1000 5000 10000 |
15.56000 13.92200 11.46530 9.06302 7.78000 7.09755 6.82456 |
Extended Price
15.56 139.22 1146.53 4531.51 7780.00 35487.75 68245.60 |
| Manufacturer Part Number | SSM-139-L-DH | |||
| Description | CONN RCPT .100" 78POS DUAL HORZ | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM-139-L-DH |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSM |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM 139 L DH SSM139LDH SAM1145 39 ND SAM114539ND SAM1145-39 |
SSM-139-L-DH Specification Sheet
CONN RCPT .100" 78POS DUAL HORZ - SSM-139-L-DH (SAM1145-39-ND)
Related parts:CONN RCPT .100" 78POS DUAL HORZ - SSM-139-L-DH
Order 'conn rcpt .100" 78pos dual horz - SSM-139-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-39-ND.
CONN RCPT .100" 78POS DUAL HORZ - SSM-139-S-DH
Order 'conn rcpt .100" 78pos dual horz - SSM-139-S-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1149-39-ND.
CONN RCPT .100" 4POS DUAL HORZ - SSM-102-L-DH
Order 'conn rcpt .100" 4pos dual horz - SSM-102-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-02-ND.
CONN RCPT .100" 6POS DUAL HORZ - SSM-103-L-DH
Order 'conn rcpt .100" 6pos dual horz - SSM-103-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-03-ND.
CONN RCPT .100" 8POS DUAL HORZ - SSM-104-L-DH
Order 'conn rcpt .100" 8pos dual horz - SSM-104-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-04-ND.
CONN RCPT .100" 10POS DUAL HORZ - SSM-105-L-DH
Order 'conn rcpt .100" 10pos dual horz - SSM-105-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-05-ND.
CONN RCPT .100" 12POS DUAL HORZ - SSM-106-L-DH
Order 'conn rcpt .100" 12pos dual horz - SSM-106-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-06-ND.
CONN RCPT .100" 14POS DUAL HORZ - SSM-107-L-DH
Order 'conn rcpt .100" 14pos dual horz - SSM-107-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-07-ND.
CONN RCPT .100" 16POS DUAL HORZ - SSM-108-L-DH
Order 'conn rcpt .100" 16pos dual horz - SSM-108-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-08-ND.
CONN RCPT .100" 18POS DUAL HORZ - SSM-109-L-DH
Order 'conn rcpt .100" 18pos dual horz - SSM-109-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-09-ND.
CONN RCPT .100" 20POS DUAL HORZ - SSM-110-L-DH
Order 'conn rcpt .100" 20pos dual horz - SSM-110-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-10-ND.
CONN RCPT .100" 22POS DUAL HORZ - SSM-111-L-DH
Order 'conn rcpt .100" 22pos dual horz - SSM-111-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-11-ND.
CONN RCPT .100" 24POS DUAL HORZ - SSM-112-L-DH
Order 'conn rcpt .100" 24pos dual horz - SSM-112-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-12-ND.
CONN RCPT .100" 26POS DUAL HORZ - SSM-113-L-DH
Order 'conn rcpt .100" 26pos dual horz - SSM-113-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-13-ND.
CONN RCPT .100" 28POS DUAL HORZ - SSM-114-L-DH
Order 'conn rcpt .100" 28pos dual horz - SSM-114-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-14-ND.
Send this link via E-Mail
Help With This Screen