CONN HEADER 178POS .8MM DUAL SMD - FTE-189-01-G-DV
| Digi-Key Part Number | SAM1144-89-ND |
1 10 100 500 1000 5000 10000 |
25.14000 22.49100 18.52200 14.64120 12.56850 11.46600 11.02500 |
Extended Price
25.14 224.91 1852.20 7320.60 12568.50 57330.00 110250.00 |
| Manufacturer Part Number | FTE-189-01-G-DV | |||
| Description | CONN HEADER 178POS .8MM DUAL SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTE-189-01-G-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.075" (1.90mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | 0.047" (1.20mm) |
| Series | FTE |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 178 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTE 189 01 G DV FTE18901GDV SAM1144 89 ND SAM114489ND SAM1144-89 |
FTE-189-01-G-DV Specification Sheet
CONN HEADER 178POS .8MM DUAL SMD - FTE-189-01-G-DV (SAM1144-89-ND)
Related parts:CONN HEADER 178POS .8MM DUAL SMD - FTE-189-01-G-DV
Order 'conn header 178pos .8mm dual smd - FTE-189-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-89-ND.
CONN HEADER 2POS .8MM DUAL SMD - FTE-101-01-G-DV
Order 'conn header 2pos .8mm dual smd - FTE-101-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-01-ND.
CONN HEADER 4POS .8MM DUAL SMD - FTE-102-01-G-DV
Order 'conn header 4pos .8mm dual smd - FTE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-02-ND.
CONN HEADER 6POS .8MM DUAL SMD - FTE-103-01-G-DV
Order 'conn header 6pos .8mm dual smd - FTE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-03-ND.
CONN HEADER 8POS .8MM DUAL SMD - FTE-104-01-G-DV
Order 'conn header 8pos .8mm dual smd - FTE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-04-ND.
CONN HEADER 10POS .8MM DUAL SMD - FTE-105-01-G-DV
Order 'conn header 10pos .8mm dual smd - FTE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-05-ND.
CONN HEADER 12POS .8MM DUAL SMD - FTE-106-01-G-DV
Order 'conn header 12pos .8mm dual smd - FTE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-06-ND.
CONN HEADER 14POS .8MM DUAL SMD - FTE-107-01-G-DV
Order 'conn header 14pos .8mm dual smd - FTE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-07-ND.
CONN HEADER 16POS .8MM DUAL SMD - FTE-108-01-G-DV
Order 'conn header 16pos .8mm dual smd - FTE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-08-ND.
CONN HEADER 18POS .8MM DUAL SMD - FTE-109-01-G-DV
Order 'conn header 18pos .8mm dual smd - FTE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-09-ND.
CONN HEADER 20POS .8MM DUAL SMD - FTE-110-01-G-DV
Order 'conn header 20pos .8mm dual smd - FTE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-10-ND.
CONN HEADER 22POS .8MM DUAL SMD - FTE-111-01-G-DV
Order 'conn header 22pos .8mm dual smd - FTE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-11-ND.
CONN HEADER 24POS .8MM DUAL SMD - FTE-112-01-G-DV
Order 'conn header 24pos .8mm dual smd - FTE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-12-ND.
CONN HEADER 26POS .8MM DUAL SMD - FTE-113-01-G-DV
Order 'conn header 26pos .8mm dual smd - FTE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-13-ND.
CONN HEADER 28POS .8MM DUAL SMD - FTE-114-01-G-DV
Order 'conn header 28pos .8mm dual smd - FTE-114-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-14-ND.
Send this link via E-Mail
Help With This Screen