Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-169-01-G-DV
CONN HEADER 138POS .8MM DUAL SMD - FTE-169-01-G-DV - Connectors, Interconnects
| Digi-Key Part Number | SAM1144-69-ND |
1 10 100 500 1000 5000 10000 |
21.34000 19.09100 15.72200 12.42788 10.66850 9.73267 9.35834 |
Extended Price
21.34 190.91 1572.20 6213.94 10668.50 48663.35 93583.40 |
| Manufacturer Part Number | FTE-169-01-G-DV | |||
| Description | CONN HEADER 138POS .8MM DUAL SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTE-169-01-G-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.075" (1.90mm) |
| Features | - |
| Height Above Board | 0.067" (1.70mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | 0.047" (1.20mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTE 169 01 G DV FTE16901GDV SAM1144 69 ND SAM114469ND SAM1144-69 |
FTE-169-01-G-DV Specification Sheet
CONN HEADER 138POS .8MM DUAL SMD - FTE-169-01-G-DV (SAM1144-69-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-169-01-G-DVGold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-169-01-G-DV
Order 'conn header 138pos .8mm dual smd - FTE-169-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-69-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-101-01-G-DV
Order 'conn header 2pos .8mm dual smd - FTE-101-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-01-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-102-01-G-DV
Order 'conn header 4pos .8mm dual smd - FTE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-02-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-103-01-G-DV
Order 'conn header 6pos .8mm dual smd - FTE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-03-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-104-01-G-DV
Order 'conn header 8pos .8mm dual smd - FTE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-04-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-105-01-G-DV
Order 'conn header 10pos .8mm dual smd - FTE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-05-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-106-01-G-DV
Order 'conn header 12pos .8mm dual smd - FTE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-06-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-107-01-G-DV
Order 'conn header 14pos .8mm dual smd - FTE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-07-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-108-01-G-DV
Order 'conn header 16pos .8mm dual smd - FTE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-08-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-109-01-G-DV
Order 'conn header 18pos .8mm dual smd - FTE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-09-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-110-01-G-DV
Order 'conn header 20pos .8mm dual smd - FTE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-10-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-111-01-G-DV
Order 'conn header 22pos .8mm dual smd - FTE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-11-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-112-01-G-DV
Order 'conn header 24pos .8mm dual smd - FTE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-12-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-113-01-G-DV
Order 'conn header 26pos .8mm dual smd - FTE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-13-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-114-01-G-DV
Order 'conn header 28pos .8mm dual smd - FTE-114-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-14-ND.
Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-169-01-G-DV
Send this link via E-Mail
Help With This Screen
