CABLE ASSEM .05" 10POS F-F 6" - FFSD-05-D-06.00-01-N - Cable Assemblies
| Digi-Key Part Number | SAM8218-ND |
1 10 100 500 1000 |
10.06000 7.33300 6.28500 5.76126 5.55175 |
Extended Price
10.06 73.33 628.50 2880.63 5551.75 |
| Manufacturer Part Number | FFSD-05-D-06.00-01-N | |||
| Description | CABLE ASSEM .05" 10POS F-F 6" | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFSD-05-D-06.00-01-N |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.025" (0.635mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFSD 05 D 06 00 01 N FFSD05D060001N SAM8218 ND SAM8218ND SAM8218 |
FFSD-05-D-06.00-01-N Specification Sheet
CABLE ASSEM .05" 10POS F-F 6" - FFSD-05-D-06.00-01-N (SAM8218-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSEM .05" 10POS F-F 6" - FFSD-05-D-06.00-01-N
Order 'cable assem .05" 10pos f-f 6" - FFSD-05-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8218-ND.
CABLE ASSEM .05" 20POS F-F 6" - FFSD-10-D-06.00-01-N
Order 'cable assem .05" 20pos f-f 6" - FFSD-10-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8224-ND.
CABLE ASSEM .05" 40POS F-F 6" - FFSD-20-D-06.00-01-N
Order 'cable assem .05" 40pos f-f 6" - FFSD-20-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8230-ND.
CABLE ASSEM .05" 50POS F-F 6" - FFSD-25-D-06.00-01-N
Order 'cable assem .05" 50pos f-f 6" - FFSD-25-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8236-ND.
CABLE ASSEM 2MM 10POS M-M 6" - TCMD-05-D-06.00-01
Order 'cable assem 2mm 10pos m-m 6" - TCMD-05-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8284-ND.
CABLE ASSEM 2MM 10POS M-F 6" - TCMD-05-T-06.00-01-N
Order 'cable assem 2mm 10pos m-f 6" - TCMD-05-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8290-ND.
CABLE ASSEM 2MM 10POS F-F 6" - TCSD-05-D-06.00-01-N
Order 'cable assem 2mm 10pos f-f 6" - TCSD-05-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8531-ND.
CABLE ASSEM 2MM 16POS SGL END 6" - TCMD-08-S-06.00-01
Order 'cable assem 2mm 16pos sgl end 6" - TCMD-08-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8296-ND.
CABLE ASSEM 2MM 20POS SGL END 6" - TCMD-10-S-06.00-01
Order 'cable assem 2mm 20pos sgl end 6" - TCMD-10-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8305-ND.
CABLE ASSEM 2MM 24POS SGL END 6" - TCMD-12-S-06.00-01
Order 'cable assem 2mm 24pos sgl end 6" - TCMD-12-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8314-ND.
CABLE ASSEM 2MM 26POS SGL END 6" - TCMD-13-S-06.00-01
Order 'cable assem 2mm 26pos sgl end 6" - TCMD-13-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8323-ND.
CABLE ASSEM 2MM 30POS SGL END 6" - TCMD-15-S-06.00-01
Order 'cable assem 2mm 30pos sgl end 6" - TCMD-15-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8332-ND.
CABLE ASSEM 2MM 34POS SGL END 6" - TCMD-17-S-06.00-01
Order 'cable assem 2mm 34pos sgl end 6" - TCMD-17-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8341-ND.
CABLE ASSEM 2MM 40POS SGL END 6" - TCMD-20-S-06.00-01
Order 'cable assem 2mm 40pos sgl end 6" - TCMD-20-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8350-ND.
CABLE ASSEM 2MM 44POS SGL END 6" - TCMD-22-S-06.00-01
Order 'cable assem 2mm 44pos sgl end 6" - TCMD-22-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8359-ND.
Send this link via E-Mail
Help With This Screen
