Keywords:





CONN HEADER 68POS .8MM DUAL SMD - FTE-134-01-G-DV - Connectors, Interconnects

Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-134-01-G-DV

Digi-Key Part Number SAM1144-34-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
14.69000
13.14100
10.82200
8.55452
7.34350
6.69933
6.44166
Extended Price
14.69
131.41
1082.20
4277.26
7343.50
33496.65
64416.60
Manufacturer Part NumberFTE-134-01-G-DV
DescriptionCONN HEADER 68POS .8MM DUAL SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-134-01-G-DV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-134-01-G-DV
Technical/Catalog InformationFTE-134-01-G-DV
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Contact Mating Length0.075" (1.90mm)
Features-
Height Above Board0.067" (1.70mm)
Height Stacking (Mating)-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Positions 68
Number of Rows2
PackagingBulk
Pitch0.031" (0.80mm)
Row Spacing0.047" (1.20mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FTE 134 01 G DV
FTE13401GDV
SAM1144 34 ND
SAM114434ND
SAM1144-34

FTE-134-01-G-DV Specification Sheet

Image of CONN HEADER 68POS .8MM DUAL SMD - FTE-134-01-G-DV

CONN HEADER 68POS .8MM DUAL SMD - FTE-134-01-G-DV (SAM1144-34-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-134-01-G-DV
CONN HEADER 68POS .8MM DUAL SMD - FTE-134-01-G-DV
 Order 'conn header 68pos .8mm dual smd - FTE-134-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-34-ND.
CONN HEADER 134POS .8MM DUAL SMD - FTE-167-01-G-DV
 Order 'conn header 134pos .8mm dual smd - FTE-167-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-67-ND.
CONN HEADER 2POS .8MM DUAL SMD - FTE-101-01-G-DV
 Order 'conn header 2pos .8mm dual smd - FTE-101-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-01-ND.
CONN HEADER 4POS .8MM DUAL SMD - FTE-102-01-G-DV
 Order 'conn header 4pos .8mm dual smd - FTE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-02-ND.
CONN HEADER 6POS .8MM DUAL SMD - FTE-103-01-G-DV
 Order 'conn header 6pos .8mm dual smd - FTE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-03-ND.
CONN HEADER 8POS .8MM DUAL SMD - FTE-104-01-G-DV
 Order 'conn header 8pos .8mm dual smd - FTE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-04-ND.
CONN HEADER 10POS .8MM DUAL SMD - FTE-105-01-G-DV
 Order 'conn header 10pos .8mm dual smd - FTE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-05-ND.
CONN HEADER 12POS .8MM DUAL SMD - FTE-106-01-G-DV
 Order 'conn header 12pos .8mm dual smd - FTE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-06-ND.
CONN HEADER 14POS .8MM DUAL SMD - FTE-107-01-G-DV
 Order 'conn header 14pos .8mm dual smd - FTE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-07-ND.
CONN HEADER 16POS .8MM DUAL SMD - FTE-108-01-G-DV
 Order 'conn header 16pos .8mm dual smd - FTE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-08-ND.
CONN HEADER 18POS .8MM DUAL SMD - FTE-109-01-G-DV
 Order 'conn header 18pos .8mm dual smd - FTE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-09-ND.
CONN HEADER 20POS .8MM DUAL SMD - FTE-110-01-G-DV
 Order 'conn header 20pos .8mm dual smd - FTE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-10-ND.
CONN HEADER 22POS .8MM DUAL SMD - FTE-111-01-G-DV
 Order 'conn header 22pos .8mm dual smd - FTE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-11-ND.
CONN HEADER 24POS .8MM DUAL SMD - FTE-112-01-G-DV
 Order 'conn header 24pos .8mm dual smd - FTE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-12-ND.
CONN HEADER 26POS .8MM DUAL SMD - FTE-113-01-G-DV
 Order 'conn header 26pos .8mm dual smd - FTE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-13-ND.

Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTE-134-01-G-DV
Send this link via E-Mail
Help With This Screen

CONN HEADER 68POS .8MM DUAL SMD - FTE-134-01-G-DV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 68POS .100" DUAL TIN - TSW-134-26-T-D Next: CONN HEADER 68POS 1MM R/A GOLD - FX5-68P-SH
CONN HEADER 68POS .8MM DUAL SMD - FTE-134-01-G-DV