CONN HEADR 152PS .8MM DL R/A SMD - FTE-176-01-G-DH
| Digi-Key Part Number | SAM1143-76-ND |
1 10 100 500 1000 5000 10000 |
29.45000 26.35000 21.70000 17.15332 14.72500 13.43333 12.91666 |
Extended Price
29.45 263.50 2170.00 8576.66 14725.00 67166.65 129166.60 |
| Manufacturer Part Number | FTE-176-01-G-DH | |||
| Description | CONN HEADR 152PS .8MM DL R/A SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTE-176-01-G-DH |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.075" (1.90mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | 0.047" (1.20mm) |
| Series | FTE |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 152 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTE 176 01 G DH FTE17601GDH SAM1143 76 ND SAM114376ND SAM1143-76 |
FTE-176-01-G-DH Specification Sheet
CONN HEADR 152PS .8MM DL R/A SMD - FTE-176-01-G-DH (SAM1143-76-ND)
Related parts:CONN HEADR 152PS .8MM DL R/A SMD - FTE-176-01-G-DH
Order 'conn headr 152ps .8mm dl r/a smd - FTE-176-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-76-ND.
CONN HEADR 2POS .8MM DL R/A SMD - FTE-101-01-G-DH
Order 'conn headr 2pos .8mm dl r/a smd - FTE-101-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-01-ND.
CONN HEADR 4POS .8MM DL R/A SMD - FTE-102-01-G-DH
Order 'conn headr 4pos .8mm dl r/a smd - FTE-102-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-02-ND.
CONN HEADR 6POS .8MM DL R/A SMD - FTE-103-01-G-DH
Order 'conn headr 6pos .8mm dl r/a smd - FTE-103-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-03-ND.
CONN HEADR 8POS .8MM DL R/A SMD - FTE-104-01-G-DH
Order 'conn headr 8pos .8mm dl r/a smd - FTE-104-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-04-ND.
CONN HEADR 10POS .8MM DL R/A SMD - FTE-105-01-G-DH
Order 'conn headr 10pos .8mm dl r/a smd - FTE-105-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-05-ND.
CONN HEADR 12POS .8MM DL R/A SMD - FTE-106-01-G-DH
Order 'conn headr 12pos .8mm dl r/a smd - FTE-106-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-06-ND.
CONN HEADR 14POS .8MM DL R/A SMD - FTE-107-01-G-DH
Order 'conn headr 14pos .8mm dl r/a smd - FTE-107-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-07-ND.
CONN HEADR 16POS .8MM DL R/A SMD - FTE-108-01-G-DH
Order 'conn headr 16pos .8mm dl r/a smd - FTE-108-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-08-ND.
CONN HEADR 18POS .8MM DL R/A SMD - FTE-109-01-G-DH
Order 'conn headr 18pos .8mm dl r/a smd - FTE-109-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-09-ND.
CONN HEADR 20POS .8MM DL R/A SMD - FTE-110-01-G-DH
Order 'conn headr 20pos .8mm dl r/a smd - FTE-110-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-10-ND.
CONN HEADR 22POS .8MM DL R/A SMD - FTE-111-01-G-DH
Order 'conn headr 22pos .8mm dl r/a smd - FTE-111-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-11-ND.
CONN HEADR 24POS .8MM DL R/A SMD - FTE-112-01-G-DH
Order 'conn headr 24pos .8mm dl r/a smd - FTE-112-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-12-ND.
CONN HEADR 26POS .8MM DL R/A SMD - FTE-113-01-G-DH
Order 'conn headr 26pos .8mm dl r/a smd - FTE-113-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-13-ND.
CONN HEADR 28POS .8MM DL R/A SMD - FTE-114-01-G-DH
Order 'conn headr 28pos .8mm dl r/a smd - FTE-114-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-14-ND.
Send this link via E-Mail
Help With This Screen