CONN HEADR 68POS .8MM DL R/A SMD - FTE-134-01-G-DH - Connectors, Interconnects
| Digi-Key Part Number | SAM1143-34-ND |
1 10 100 500 1000 5000 10000 |
19.08000 17.06800 14.05600 11.11092 9.53800 8.70133 8.36666 |
Extended Price
19.08 170.68 1405.60 5555.46 9538.00 43506.65 83666.60 |
| Manufacturer Part Number | FTE-134-01-G-DH | |||
| Description | CONN HEADR 68POS .8MM DL R/A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTE-134-01-G-DH |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.075" (1.90mm) |
| Features | - |
| Height Above Board | 0.120" (3.05mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | 0.047" (1.20mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTE 134 01 G DH FTE13401GDH SAM1143 34 ND SAM114334ND SAM1143-34 |
FTE-134-01-G-DH Specification Sheet
CONN HEADR 68POS .8MM DL R/A SMD - FTE-134-01-G-DH (SAM1143-34-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADR 68POS .8MM DL R/A SMD - FTE-134-01-G-DH
Order 'conn headr 68pos .8mm dl r/a smd - FTE-134-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-34-ND.
CONN HEADR 134PS .8MM DL R/A SMD - FTE-167-01-G-DH
Order 'conn headr 134ps .8mm dl r/a smd - FTE-167-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-67-ND.
CONN HEADR 2POS .8MM DL R/A SMD - FTE-101-01-G-DH
Order 'conn headr 2pos .8mm dl r/a smd - FTE-101-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-01-ND.
CONN HEADR 4POS .8MM DL R/A SMD - FTE-102-01-G-DH
Order 'conn headr 4pos .8mm dl r/a smd - FTE-102-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-02-ND.
CONN HEADR 6POS .8MM DL R/A SMD - FTE-103-01-G-DH
Order 'conn headr 6pos .8mm dl r/a smd - FTE-103-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-03-ND.
CONN HEADR 8POS .8MM DL R/A SMD - FTE-104-01-G-DH
Order 'conn headr 8pos .8mm dl r/a smd - FTE-104-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-04-ND.
CONN HEADR 10POS .8MM DL R/A SMD - FTE-105-01-G-DH
Order 'conn headr 10pos .8mm dl r/a smd - FTE-105-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-05-ND.
CONN HEADR 12POS .8MM DL R/A SMD - FTE-106-01-G-DH
Order 'conn headr 12pos .8mm dl r/a smd - FTE-106-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-06-ND.
CONN HEADR 14POS .8MM DL R/A SMD - FTE-107-01-G-DH
Order 'conn headr 14pos .8mm dl r/a smd - FTE-107-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-07-ND.
CONN HEADR 16POS .8MM DL R/A SMD - FTE-108-01-G-DH
Order 'conn headr 16pos .8mm dl r/a smd - FTE-108-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-08-ND.
CONN HEADR 18POS .8MM DL R/A SMD - FTE-109-01-G-DH
Order 'conn headr 18pos .8mm dl r/a smd - FTE-109-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-09-ND.
CONN HEADR 20POS .8MM DL R/A SMD - FTE-110-01-G-DH
Order 'conn headr 20pos .8mm dl r/a smd - FTE-110-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-10-ND.
CONN HEADR 22POS .8MM DL R/A SMD - FTE-111-01-G-DH
Order 'conn headr 22pos .8mm dl r/a smd - FTE-111-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-11-ND.
CONN HEADR 24POS .8MM DL R/A SMD - FTE-112-01-G-DH
Order 'conn headr 24pos .8mm dl r/a smd - FTE-112-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-12-ND.
CONN HEADR 26POS .8MM DL R/A SMD - FTE-113-01-G-DH
Order 'conn headr 26pos .8mm dl r/a smd - FTE-113-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-13-ND.
Send this link via E-Mail
Help With This Screen
