CONN RCPT 178PS .8MM DL GOLD SMD - CLE-189-01-G-DV
| Digi-Key Part Number | SAM1142-89-ND |
1 10 100 500 1000 5000 10000 |
24.60000 22.00700 18.12300 14.32580 12.29775 11.21900 10.78750 |
Extended Price
24.60 220.07 1812.30 7162.90 12297.75 56095.00 107875.00 |
| Manufacturer Part Number | CLE-189-01-G-DV | |||
| Description | CONN RCPT 178PS .8MM DL GOLD SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLE-189-01-G-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | 0.047" (1.20mm) |
| Series | CLE |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 178 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLE 189 01 G DV CLE18901GDV SAM1142 89 ND SAM114289ND SAM1142-89 |
CLE-189-01-G-DV Specification Sheet
CONN RCPT 178PS .8MM DL GOLD SMD - CLE-189-01-G-DV (SAM1142-89-ND)
Related parts:CONN RCPT 178PS .8MM DL GOLD SMD - CLE-189-01-G-DV
Order 'conn rcpt 178ps .8mm dl gold smd - CLE-189-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-89-ND.
CONN RCPT 2POS .8MM DL GOLD SMD - CLE-101-01-G-DV
Order 'conn rcpt 2pos .8mm dl gold smd - CLE-101-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-01-ND.
CONN RCPT 4POS .8MM DL GOLD SMD - CLE-102-01-G-DV
Order 'conn rcpt 4pos .8mm dl gold smd - CLE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-02-ND.
CONN RCPT 6POS .8MM DL GOLD SMD - CLE-103-01-G-DV
Order 'conn rcpt 6pos .8mm dl gold smd - CLE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-03-ND.
CONN RCPT 8POS .8MM DL GOLD SMD - CLE-104-01-G-DV
Order 'conn rcpt 8pos .8mm dl gold smd - CLE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-04-ND.
CONN RCPT 10POS .8MM DL GOLD SMD - CLE-105-01-G-DV
Order 'conn rcpt 10pos .8mm dl gold smd - CLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-05-ND.
CONN RCPT 12POS .8MM DL GOLD SMD - CLE-106-01-G-DV
Order 'conn rcpt 12pos .8mm dl gold smd - CLE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-06-ND.
CONN RCPT 14POS .8MM DL GOLD SMD - CLE-107-01-G-DV
Order 'conn rcpt 14pos .8mm dl gold smd - CLE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-07-ND.
CONN RCPT 16POS .8MM DL GOLD SMD - CLE-108-01-G-DV
Order 'conn rcpt 16pos .8mm dl gold smd - CLE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-08-ND.
CONN RCPT 18POS .8MM DL GOLD SMD - CLE-109-01-G-DV
Order 'conn rcpt 18pos .8mm dl gold smd - CLE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-09-ND.
CONN RCPT 20POS .8MM DL GOLD SMD - CLE-110-01-G-DV
Order 'conn rcpt 20pos .8mm dl gold smd - CLE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-10-ND.
CONN RCPT 22POS .8MM DL GOLD SMD - CLE-111-01-G-DV
Order 'conn rcpt 22pos .8mm dl gold smd - CLE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-11-ND.
CONN RCPT 24POS .8MM DL GOLD SMD - CLE-112-01-G-DV
Order 'conn rcpt 24pos .8mm dl gold smd - CLE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-12-ND.
CONN RCPT 26POS .8MM DL GOLD SMD - CLE-113-01-G-DV
Order 'conn rcpt 26pos .8mm dl gold smd - CLE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-13-ND.
CONN RCPT 28POS .8MM DL GOLD SMD - CLE-114-01-G-DV
Order 'conn rcpt 28pos .8mm dl gold smd - CLE-114-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-14-ND.
Send this link via E-Mail
Help With This Screen