SINGLE RCA CABLE - SA1MF66
| Digi-Key Part Number | SA1MF66-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SA1MF66 | |||
| Description | SINGLE RCA CABLE | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA1MF66 |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio RCA Female to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Black |
| Feature(s) | Foil Shield |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA1MF66 SA1MF66 |
SINGLE RCA CABLE - SA1MF66 (SA1MF66-ND)
Related parts:SINGLE RCA CABLE - SA1MF66
Order 'single rca cable - SA1MF66' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF66-ND.
SINGLE RCA CABLE - SA1MF132AU
Order 'single rca cable - SA1MF132AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF132AU-ND.
SINGLE RCA CABLE - SA1MF132
Order 'single rca cable - SA1MF132' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF132-ND.
SINGLE RCA CABLE - SA1MF33AU
Order 'single rca cable - SA1MF33AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF33AU-ND.
SINGLE RCA CABLE - SA1MF33
Order 'single rca cable - SA1MF33' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF33-ND.
SINGLE RCA CABLE - SA1MF66AU
Order 'single rca cable - SA1MF66AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF66AU-ND.
SINGLE RCA CABLE - SA1MM132AU
Order 'single rca cable - SA1MM132AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MM132AU-ND.
SINGLE RCA CABLE - SA1MM132
Order 'single rca cable - SA1MM132' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MM132-ND.
SINGLE RCA CABLE - SA1MM33AU
Order 'single rca cable - SA1MM33AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MM33AU-ND.
SINGLE RCA CABLE - SA1MM33
Order 'single rca cable - SA1MM33' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MM33-ND.
SINGLE RCA CABLE - SA1MM66AU
Order 'single rca cable - SA1MM66AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MM66AU-ND.
SINGLE RCA CABLE - SA1MM66
Order 'single rca cable - SA1MM66' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MM66-ND.
DUAL RCA CABLE - SA2MF132AU
Order 'dual rca cable - SA2MF132AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA2MF132AU-ND.
DUAL RCA CABLE - SA2MF132
Order 'dual rca cable - SA2MF132' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA2MF132-ND.
DUAL RCA CABLE - SA2MF33AU
Order 'dual rca cable - SA2MF33AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA2MF33AU-ND.
Send this link via E-Mail
Help With This Screen