Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-119-01-G-DV
CONN RCPT 38POS .8MM DL GOLD SMD - CLE-119-01-G-DV - Connectors, Interconnects
| Digi-Key Part Number | SAM1142-19-ND |
1 10 100 500 1000 5000 10000 |
11.30000 10.10600 8.32300 6.57912 5.64775 5.15233 4.95416 |
Extended Price
11.30 101.06 832.30 3289.56 5647.75 25761.65 49541.60 |
| Manufacturer Part Number | CLE-119-01-G-DV | |||
| Description | CONN RCPT 38POS .8MM DL GOLD SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLE-119-01-G-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.130" (3.30mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | 0.047" (1.20mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLE 119 01 G DV CLE11901GDV SAM1142 19 ND SAM114219ND SAM1142-19 |
CLE-119-01-G-DV Specification Sheet
CONN RCPT 38POS .8MM DL GOLD SMD - CLE-119-01-G-DV (SAM1142-19-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-119-01-G-DVGold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-119-01-G-DV
Order 'conn rcpt 38pos .8mm dl gold smd - CLE-119-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-19-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-101-01-G-DV
Order 'conn rcpt 2pos .8mm dl gold smd - CLE-101-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-01-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-102-01-G-DV
Order 'conn rcpt 4pos .8mm dl gold smd - CLE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-02-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-103-01-G-DV
Order 'conn rcpt 6pos .8mm dl gold smd - CLE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-03-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-104-01-G-DV
Order 'conn rcpt 8pos .8mm dl gold smd - CLE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-04-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-105-01-G-DV
Order 'conn rcpt 10pos .8mm dl gold smd - CLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-05-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-106-01-G-DV
Order 'conn rcpt 12pos .8mm dl gold smd - CLE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-107-01-G-DV
Order 'conn rcpt 14pos .8mm dl gold smd - CLE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-07-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-108-01-G-DV
Order 'conn rcpt 16pos .8mm dl gold smd - CLE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-08-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-109-01-G-DV
Order 'conn rcpt 18pos .8mm dl gold smd - CLE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-09-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-110-01-G-DV
Order 'conn rcpt 20pos .8mm dl gold smd - CLE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-10-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-111-01-G-DV
Order 'conn rcpt 22pos .8mm dl gold smd - CLE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-11-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-112-01-G-DV
Order 'conn rcpt 24pos .8mm dl gold smd - CLE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-12-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-113-01-G-DV
Order 'conn rcpt 26pos .8mm dl gold smd - CLE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-13-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-114-01-G-DV
Order 'conn rcpt 28pos .8mm dl gold smd - CLE-114-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-14-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLE-119-01-G-DV
Send this link via E-Mail
Help With This Screen
