CONN RECEPT 138POS 1MM DUAL SMD - MLE-169-01-G-DV - Connectors, Interconnects
| Digi-Key Part Number | SAM1132-69-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MLE-169-01-G-DV | |||
| Description | CONN RECEPT 138POS 1MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLE-169-01-G-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.130" (3.30mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLE 169 01 G DV MLE16901GDV SAM1132 69 ND SAM113269ND SAM1132-69 |
MLE-169-01-G-DV Specification Sheet
CONN RECEPT 138POS 1MM DUAL SMD - MLE-169-01-G-DV (SAM1132-69-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 138POS 1MM DUAL SMD - MLE-169-01-G-DV
Order 'conn recept 138pos 1mm dual smd - MLE-169-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-69-ND.
CONN RECEPT 2POS 1MM DUAL SMD - MLE-101-01-G-DV
Order 'conn recept 2pos 1mm dual smd - MLE-101-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-01-ND.
CONN RECEPT 4POS 1MM DUAL SMD - MLE-102-01-G-DV
Order 'conn recept 4pos 1mm dual smd - MLE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-02-ND.
CONN RECEPT 6POS 1MM DUAL SMD - MLE-103-01-G-DV
Order 'conn recept 6pos 1mm dual smd - MLE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-03-ND.
CONN RECEPT 8POS 1MM DUAL SMD - MLE-104-01-G-DV
Order 'conn recept 8pos 1mm dual smd - MLE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-04-ND.
CONN RECEPT 10POS 1MM DUAL SMD - MLE-105-01-G-DV
Order 'conn recept 10pos 1mm dual smd - MLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-05-ND.
CONN RECEPT 12POS 1MM DUAL SMD - MLE-106-01-G-DV
Order 'conn recept 12pos 1mm dual smd - MLE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-06-ND.
CONN RECEPT 14POS 1MM DUAL SMD - MLE-107-01-G-DV
Order 'conn recept 14pos 1mm dual smd - MLE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-07-ND.
CONN RECEPT 16POS 1MM DUAL SMD - MLE-108-01-G-DV
Order 'conn recept 16pos 1mm dual smd - MLE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-08-ND.
CONN RECEPT 18POS 1MM DUAL SMD - MLE-109-01-G-DV
Order 'conn recept 18pos 1mm dual smd - MLE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-09-ND.
CONN RECEPT 20POS 1MM DUAL SMD - MLE-110-01-G-DV
Order 'conn recept 20pos 1mm dual smd - MLE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-10-ND.
CONN RECEPT 22POS 1MM DUAL SMD - MLE-111-01-G-DV
Order 'conn recept 22pos 1mm dual smd - MLE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-11-ND.
CONN RECEPT 24POS 1MM DUAL SMD - MLE-112-01-G-DV
Order 'conn recept 24pos 1mm dual smd - MLE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-12-ND.
CONN RECEPT 26POS 1MM DUAL SMD - MLE-113-01-G-DV
Order 'conn recept 26pos 1mm dual smd - MLE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-13-ND.
CONN RECEPT 28POS 1MM DUAL SMD - MLE-114-01-G-DV
Order 'conn recept 28pos 1mm dual smd - MLE-114-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-14-ND.
Send this link via E-Mail
Help With This Screen
