CONN RECEPT 78POS 1MM DUAL SMD - MLE-139-01-G-DV - Connectors
| Digi-Key Part Number | SAM1132-39-ND |
1 10 100 500 1000 5000 10000 |
14.68000 13.13300 10.81500 8.54900 7.33875 6.69500 6.43750 |
Extended Price
14.68 131.33 1081.50 4274.50 7338.75 33475.00 64375.00 |
| Manufacturer Part Number | MLE-139-01-G-DV | |||
| Description | CONN RECEPT 78POS 1MM DUAL SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLE-139-01-G-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Series | MLE |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLE 139 01 G DV MLE13901GDV SAM1132 39 ND SAM113239ND SAM1132-39 |
MLE-139-01-G-DV Specification Sheet
CONN RECEPT 78POS 1MM DUAL SMD - MLE-139-01-G-DV (SAM1132-39-ND) - Connectors
Related parts Connectors:CONN RECEPT 78POS 1MM DUAL SMD - MLE-139-01-G-DV
Order 'conn recept 78pos 1mm dual smd - MLE-139-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-39-ND.
CONN RECEPT 2POS 1MM DUAL SMD - MLE-101-01-G-DV
Order 'conn recept 2pos 1mm dual smd - MLE-101-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-01-ND.
CONN RECEPT 4POS 1MM DUAL SMD - MLE-102-01-G-DV
Order 'conn recept 4pos 1mm dual smd - MLE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-02-ND.
CONN RECEPT 6POS 1MM DUAL SMD - MLE-103-01-G-DV
Order 'conn recept 6pos 1mm dual smd - MLE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-03-ND.
CONN RECEPT 8POS 1MM DUAL SMD - MLE-104-01-G-DV
Order 'conn recept 8pos 1mm dual smd - MLE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-04-ND.
CONN RECEPT 10POS 1MM DUAL SMD - MLE-105-01-G-DV
Order 'conn recept 10pos 1mm dual smd - MLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-05-ND.
CONN RECEPT 12POS 1MM DUAL SMD - MLE-106-01-G-DV
Order 'conn recept 12pos 1mm dual smd - MLE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-06-ND.
CONN RECEPT 14POS 1MM DUAL SMD - MLE-107-01-G-DV
Order 'conn recept 14pos 1mm dual smd - MLE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-07-ND.
CONN RECEPT 16POS 1MM DUAL SMD - MLE-108-01-G-DV
Order 'conn recept 16pos 1mm dual smd - MLE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-08-ND.
CONN RECEPT 18POS 1MM DUAL SMD - MLE-109-01-G-DV
Order 'conn recept 18pos 1mm dual smd - MLE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-09-ND.
CONN RECEPT 20POS 1MM DUAL SMD - MLE-110-01-G-DV
Order 'conn recept 20pos 1mm dual smd - MLE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-10-ND.
CONN RECEPT 22POS 1MM DUAL SMD - MLE-111-01-G-DV
Order 'conn recept 22pos 1mm dual smd - MLE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-11-ND.
CONN RECEPT 24POS 1MM DUAL SMD - MLE-112-01-G-DV
Order 'conn recept 24pos 1mm dual smd - MLE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-12-ND.
CONN RECEPT 26POS 1MM DUAL SMD - MLE-113-01-G-DV
Order 'conn recept 26pos 1mm dual smd - MLE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-13-ND.
CONN RECEPT 28POS 1MM DUAL SMD - MLE-114-01-G-DV
Order 'conn recept 28pos 1mm dual smd - MLE-114-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-14-ND.
Send this link via E-Mail
Help With This Screen