CONN HEADER 124POS DUAL 1MM SMD - FTMH-162-03-L-DV - Connectors
| Digi-Key Part Number | SAM1131-62-ND |
1 10 100 500 1000 5000 10000 |
15.52000 13.88900 11.43800 9.04148 7.76150 7.08067 6.80834 |
Extended Price
15.52 138.89 1143.80 4520.74 7761.50 35403.35 68083.40 |
| Manufacturer Part Number | FTMH-162-03-L-DV | |||
| Description | CONN HEADER 124POS DUAL 1MM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTMH-162-03-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.065" (1.65mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Series | FTMH |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 124 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTMH 162 03 L DV FTMH16203LDV SAM1131 62 ND SAM113162ND SAM1131-62 |
FTMH-162-03-L-DV Specification Sheet
CONN HEADER 124POS DUAL 1MM SMD - FTMH-162-03-L-DV (SAM1131-62-ND) - Connectors
Related parts Connectors :CONN HEADER 124POS DUAL 1MM SMD - FTMH-162-03-L-DV
Order 'conn header 124pos dual 1mm smd - FTMH-162-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-62-ND.
CONN HEADER 2POS DUAL 1MM SMD - FTMH-101-03-L-DV
Order 'conn header 2pos dual 1mm smd - FTMH-101-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-01-ND.
CONN HEADER 4POS DUAL 1MM SMD - FTMH-102-03-L-DV
Order 'conn header 4pos dual 1mm smd - FTMH-102-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-02-ND.
CONN HEADER 6POS DUAL 1MM SMD - FTMH-103-03-L-DV
Order 'conn header 6pos dual 1mm smd - FTMH-103-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-03-ND.
CONN HEADER 8POS DUAL 1MM SMD - FTMH-104-03-L-DV
Order 'conn header 8pos dual 1mm smd - FTMH-104-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-04-ND.
CONN HEADER 10POS DUAL 1MM SMD - FTMH-105-03-L-DV
Order 'conn header 10pos dual 1mm smd - FTMH-105-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-05-ND.
CONN HEADER 12POS DUAL 1MM SMD - FTMH-106-03-L-DV
Order 'conn header 12pos dual 1mm smd - FTMH-106-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-06-ND.
CONN HEADER 14POS DUAL 1MM SMD - FTMH-107-03-L-DV
Order 'conn header 14pos dual 1mm smd - FTMH-107-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-07-ND.
CONN HEADER 16POS DUAL 1MM SMD - FTMH-108-03-L-DV
Order 'conn header 16pos dual 1mm smd - FTMH-108-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-08-ND.
CONN HEADER 18POS DUAL 1MM SMD - FTMH-109-03-L-DV
Order 'conn header 18pos dual 1mm smd - FTMH-109-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-09-ND.
CONN HEADER 20POS DUAL 1MM SMD - FTMH-110-03-L-DV
Order 'conn header 20pos dual 1mm smd - FTMH-110-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-10-ND.
CONN HEADER 22POS DUAL 1MM SMD - FTMH-111-03-L-DV
Order 'conn header 22pos dual 1mm smd - FTMH-111-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-11-ND.
CONN HEADER 24POS DUAL 1MM SMD - FTMH-112-03-L-DV
Order 'conn header 24pos dual 1mm smd - FTMH-112-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-12-ND.
CONN HEADER 26POS DUAL 1MM SMD - FTMH-113-03-L-DV
Order 'conn header 26pos dual 1mm smd - FTMH-113-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-13-ND.
CONN HEADER 28POS DUAL 1MM SMD - FTMH-114-03-L-DV
Order 'conn header 28pos dual 1mm smd - FTMH-114-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-14-ND.
Send this link via E-Mail
Help With This Screen