CONN HEADER 68POS DUAL 1MM SMD - FTMH-134-03-L-DV - Connectors, Interconnects
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTMH-134-03-L-DV
| Digi-Key Part Number | SAM1131-34-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FTMH-134-03-L-DV | |||
| Description | CONN HEADER 68POS DUAL 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTMH-134-03-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.065" (1.65mm) |
| Features | - |
| Height Above Board | 0.071" (1.80mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTMH 134 03 L DV FTMH13403LDV SAM1131 34 ND SAM113134ND SAM1131-34 |
FTMH-134-03-L-DV Specification Sheet
CONN HEADER 68POS DUAL 1MM SMD - FTMH-134-03-L-DV (SAM1131-34-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTMH-134-03-L-DVCONN HEADER 68POS DUAL 1MM SMD - FTMH-134-03-L-DV
Order 'conn header 68pos dual 1mm smd - FTMH-134-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-34-ND.
CONN HEADER 134POS DUAL 1MM SMD - FTMH-167-03-L-DV
Order 'conn header 134pos dual 1mm smd - FTMH-167-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-67-ND.
CONN HEADER 68POS DUAL .05" SMD - FTS-134-01-L-DV
Order 'conn header 68pos dual .05" smd - FTS-134-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-34-ND.
CONN HEADER 68POS DUAL .05" SMD - FTS-134-03-L-DV
Order 'conn header 68pos dual .05" smd - FTS-134-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-34-ND.
CONN HEADER 2POS DUAL 1MM SMD - FTMH-101-03-L-DV
Order 'conn header 2pos dual 1mm smd - FTMH-101-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-01-ND.
CONN HEADER 4POS DUAL 1MM SMD - FTMH-102-03-L-DV
Order 'conn header 4pos dual 1mm smd - FTMH-102-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-02-ND.
CONN HEADER 6POS DUAL 1MM SMD - FTMH-103-03-L-DV
Order 'conn header 6pos dual 1mm smd - FTMH-103-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-03-ND.
CONN HEADER 8POS DUAL 1MM SMD - FTMH-104-03-L-DV
Order 'conn header 8pos dual 1mm smd - FTMH-104-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-04-ND.
CONN HEADER 10POS DUAL 1MM SMD - FTMH-105-03-L-DV
Order 'conn header 10pos dual 1mm smd - FTMH-105-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-05-ND.
CONN HEADER 12POS DUAL 1MM SMD - FTMH-106-03-L-DV
Order 'conn header 12pos dual 1mm smd - FTMH-106-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-06-ND.
CONN HEADER 14POS DUAL 1MM SMD - FTMH-107-03-L-DV
Order 'conn header 14pos dual 1mm smd - FTMH-107-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-07-ND.
CONN HEADER 16POS DUAL 1MM SMD - FTMH-108-03-L-DV
Order 'conn header 16pos dual 1mm smd - FTMH-108-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-08-ND.
CONN HEADER 18POS DUAL 1MM SMD - FTMH-109-03-L-DV
Order 'conn header 18pos dual 1mm smd - FTMH-109-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-09-ND.
CONN HEADER 20POS DUAL 1MM SMD - FTMH-110-03-L-DV
Order 'conn header 20pos dual 1mm smd - FTMH-110-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-10-ND.
CONN HEADER 22POS DUAL 1MM SMD - FTMH-111-03-L-DV
Order 'conn header 22pos dual 1mm smd - FTMH-111-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-11-ND.
Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTMH-134-03-L-DV
Send this link via E-Mail
Help With This Screen
