CABLE CAT5E RJ45 PLUG-PLUG .76M - RJFSFTP5E0076
| Digi-Key Part Number | RJFSFTP5E0076-ND |
10 |
50.86400 |
Extended Price
508.64 |
| Manufacturer Part Number | RJFSFTP5E0076 | |||
| Description | CABLE CAT5E RJ45 PLUG-PLUG .76M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJFSFTP5E0076 |
| Vendor | Amphenol PCD |
| Category | Cable Assemblies |
| Color | Black |
| Features | Patch Cable, Molded |
| Length | 2.49' (760mm) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT5e |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Double Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJFSFTP5E0076 RJFSFTP5E0076 |
RJFSFTP5E0076 Specification Sheet
CABLE CAT5E RJ45 PLUG-PLUG .76M - RJFSFTP5E0076 (RJFSFTP5E0076-ND)
Related parts:CABLE CAT5E RJ45 PLUG-PLUG .76M - RJFSFTP5E0076
Order 'cable cat5e rj45 plug-plug .76m - RJFSFTP5E0076' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP5E0076-ND.
CABLE CAT5 RJ45 PLUG-PLUG .76M - RJFSFTP0076
Order 'cable cat5 rj45 plug-plug .76m - RJFSFTP0076' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP0076-ND.
CABLE CAT5 RJ45 PLUG-PLUG 1.52M - RJFSFTP0152
Order 'cable cat5 rj45 plug-plug 1.52m - RJFSFTP0152' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP0152-ND.
CABLE CAT5 RJ45 PLUG-PLUG 3.05M - RJFSFTP0305
Order 'cable cat5 rj45 plug-plug 3.05m - RJFSFTP0305' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP0305-ND.
CABLE CAT5 RJ45 PLUG-PLUG 4.57M - RJFSFTP0457
Order 'cable cat5 rj45 plug-plug 4.57m - RJFSFTP0457' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP0457-ND.
CABLE CAT5 RJ45 PLUG-PLUG 6.1M - RJFSFTP0610
Order 'cable cat5 rj45 plug-plug 6.1m - RJFSFTP0610' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP0610-ND.
CABLE CAT5 RJ45 PLUG-PLUG 7.62M - RJFSFTP0762
Order 'cable cat5 rj45 plug-plug 7.62m - RJFSFTP0762' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP0762-ND.
CABLE CAT5 RJ45 PLUG-PLUG 15.25M - RJFSFTP1525
Order 'cable cat5 rj45 plug-plug 15.25m - RJFSFTP1525' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP1525-ND.
CABLE CAT5 RJ45 PLUG-PLUG 22.87M - RJFSFTP2287
Order 'cable cat5 rj45 plug-plug 22.87m - RJFSFTP2287' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP2287-ND.
CABLE CAT5 RJ45 PLUG-PLUG 30.5M - RJFSFTP3050
Order 'cable cat5 rj45 plug-plug 30.5m - RJFSFTP3050' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP3050-ND.
CABLE CAT5 RJ45 PLUG-PLUG 45.75M - RJFSFTP4575
Order 'cable cat5 rj45 plug-plug 45.75m - RJFSFTP4575' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP4575-ND.
CABLE CAT5E RJ45 PLUG-PLUG 1.52M - RJFSFTP5E0152
Order 'cable cat5e rj45 plug-plug 1.52m - RJFSFTP5E0152' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP5E0152-ND.
CABLE CAT5E RJ45 PLUG-PLUG 3.05M - RJFSFTP5E0305
Order 'cable cat5e rj45 plug-plug 3.05m - RJFSFTP5E0305' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP5E0305-ND.
CABLE CAT5E RJ45 PLUG-PLUG 4.57M - RJFSFTP5E0457
Order 'cable cat5e rj45 plug-plug 4.57m - RJFSFTP5E0457' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP5E0457-ND.
CABLE CAT5E RJ45 PLUG-PLUG 6.24M - RJFSFTP5E0624
Order 'cable cat5e rj45 plug-plug 6.24m - RJFSFTP5E0624' online from Digi-Key. Manufactured by Amphenol Pcd. Digi-Key part number RJFSFTP5E0624-ND.
Send this link via E-Mail
Help With This Screen