CONN HEADER 124PS DL 1MM R/A SMD - FTMH-162-03-L-DH
| Digi-Key Part Number | SAM1130-62-ND |
1 10 100 500 1000 5000 10000 |
18.78000 16.80500 13.83900 10.93940 9.39075 8.56700 8.23750 |
Extended Price
18.78 168.05 1383.90 5469.70 9390.75 42835.00 82375.00 |
| Manufacturer Part Number | FTMH-162-03-L-DH | |||
| Description | CONN HEADER 124PS DL 1MM R/A SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTMH-162-03-L-DH |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.065" (1.65mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Series | FTMH |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 124 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTMH 162 03 L DH FTMH16203LDH SAM1130 62 ND SAM113062ND SAM1130-62 |
FTMH-162-03-L-DH Specification Sheet
CONN HEADER 124PS DL 1MM R/A SMD - FTMH-162-03-L-DH (SAM1130-62-ND)
Related parts:CONN HEADER 124PS DL 1MM R/A SMD - FTMH-162-03-L-DH
Order 'conn header 124ps dl 1mm r/a smd - FTMH-162-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-62-ND.
CONN HEADER 2POS DL 1MM R/A SMD - FTMH-101-03-L-DH
Order 'conn header 2pos dl 1mm r/a smd - FTMH-101-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-01-ND.
CONN HEADER 4POS DL 1MM R/A SMD - FTMH-102-03-L-DH
Order 'conn header 4pos dl 1mm r/a smd - FTMH-102-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-02-ND.
CONN HEADER 6POS DL 1MM R/A SMD - FTMH-103-03-L-DH
Order 'conn header 6pos dl 1mm r/a smd - FTMH-103-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-03-ND.
CONN HEADER 8POS DL 1MM R/A SMD - FTMH-104-03-L-DH
Order 'conn header 8pos dl 1mm r/a smd - FTMH-104-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-04-ND.
CONN HEADER 10POS DL 1MM R/A SMD - FTMH-105-03-L-DH
Order 'conn header 10pos dl 1mm r/a smd - FTMH-105-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-05-ND.
CONN HEADER 12POS DL 1MM R/A SMD - FTMH-106-03-L-DH
Order 'conn header 12pos dl 1mm r/a smd - FTMH-106-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-06-ND.
CONN HEADER 14POS DL 1MM R/A SMD - FTMH-107-03-L-DH
Order 'conn header 14pos dl 1mm r/a smd - FTMH-107-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-07-ND.
CONN HEADER 16POS DL 1MM R/A SMD - FTMH-108-03-L-DH
Order 'conn header 16pos dl 1mm r/a smd - FTMH-108-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-08-ND.
CONN HEADER 18POS DL 1MM R/A SMD - FTMH-109-03-L-DH
Order 'conn header 18pos dl 1mm r/a smd - FTMH-109-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-09-ND.
CONN HEADER 20POS DL 1MM R/A SMD - FTMH-110-03-L-DH
Order 'conn header 20pos dl 1mm r/a smd - FTMH-110-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-10-ND.
CONN HEADER 22POS DL 1MM R/A SMD - FTMH-111-03-L-DH
Order 'conn header 22pos dl 1mm r/a smd - FTMH-111-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-11-ND.
CONN HEADER 24POS DL 1MM R/A SMD - FTMH-112-03-L-DH
Order 'conn header 24pos dl 1mm r/a smd - FTMH-112-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-12-ND.
CONN HEADER 26POS DL 1MM R/A SMD - FTMH-113-03-L-DH
Order 'conn header 26pos dl 1mm r/a smd - FTMH-113-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-13-ND.
CONN HEADER 28POS DL 1MM R/A SMD - FTMH-114-03-L-DH
Order 'conn header 28pos dl 1mm r/a smd - FTMH-114-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-14-ND.
Send this link via E-Mail
Help With This Screen