Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-137-02-L-D
CONN RCPT LOPRO DL 74POS 1MM SMD - CLM-137-02-L-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1129-37-ND |
1 10 100 500 1000 5000 10000 |
12.39000 11.08400 9.12800 7.21548 6.19400 5.65067 5.43334 |
Extended Price
12.39 110.84 912.80 3607.74 6194.00 28253.35 54333.40 |
| Manufacturer Part Number | CLM-137-02-L-D | |||
| Description | CONN RCPT LOPRO DL 74POS 1MM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLM-137-02-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.089" (2.26mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLM 137 02 L D CLM13702LD SAM1129 37 ND SAM112937ND SAM1129-37 |
CLM-137-02-L-D Specification Sheet
CONN RCPT LOPRO DL 74POS 1MM SMD - CLM-137-02-L-D (SAM1129-37-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-137-02-L-DGold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-137-02-L-D
Order 'conn rcpt lopro dl 74pos 1mm smd - CLM-137-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-37-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-101-02-L-D
Order 'conn rcpt lopro dl 2pos 1mm smd - CLM-101-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-01-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-102-02-L-D
Order 'conn rcpt lopro dl 4pos 1mm smd - CLM-102-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-02-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-103-02-L-D
Order 'conn rcpt lopro dl 6pos 1mm smd - CLM-103-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-03-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-104-02-L-D
Order 'conn rcpt lopro dl 8pos 1mm smd - CLM-104-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-04-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-105-02-L-D
Order 'conn rcpt lopro dl 10pos 1mm smd - CLM-105-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-05-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-106-02-L-D
Order 'conn rcpt lopro dl 12pos 1mm smd - CLM-106-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-107-02-L-D
Order 'conn rcpt lopro dl 14pos 1mm smd - CLM-107-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-07-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-108-02-L-D
Order 'conn rcpt lopro dl 16pos 1mm smd - CLM-108-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-08-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-109-02-L-D
Order 'conn rcpt lopro dl 18pos 1mm smd - CLM-109-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-09-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-110-02-L-D
Order 'conn rcpt lopro dl 20pos 1mm smd - CLM-110-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-10-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-111-02-L-D
Order 'conn rcpt lopro dl 22pos 1mm smd - CLM-111-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-11-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-112-02-L-D
Order 'conn rcpt lopro dl 24pos 1mm smd - CLM-112-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-12-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-113-02-L-D
Order 'conn rcpt lopro dl 26pos 1mm smd - CLM-113-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-13-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-114-02-L-D
Order 'conn rcpt lopro dl 28pos 1mm smd - CLM-114-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-14-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-137-02-L-D
Send this link via E-Mail
Help With This Screen
