Keywords:





Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-119-02-L-D

CONN RCPT LOPRO DL 38POS 1MM SMD - CLM-119-02-L-D - Connectors, Interconnects

Digi-Key Part Number SAM1129-19-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
8.63000
7.71800
6.35600
5.02428
4.31300
3.93467
3.78334
Extended Price
8.63
77.18
635.60
2512.14
4313.00
19673.35
37833.40
Manufacturer Part NumberCLM-119-02-L-D
DescriptionCONN RCPT LOPRO DL 38POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-119-02-L-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-119-02-L-D
Technical/Catalog InformationCLM-119-02-L-D
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Features-
Height Above Board0.089" (2.26mm)
Height Stacking (Mating)-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Positions 38
Number of Rows2
PackagingTube
Pitch0.039" (1.00mm)
Row Spacing0.039" (1.00mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CLM 119 02 L D
CLM11902LD
SAM1129 19 ND
SAM112919ND
SAM1129-19

CLM-119-02-L-D Specification Sheet

Image of CONN RCPT LOPRO DL 38POS 1MM SMD - CLM-119-02-L-D

CONN RCPT LOPRO DL 38POS 1MM SMD - CLM-119-02-L-D (SAM1129-19-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-119-02-L-D
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-119-02-L-D
 Order 'conn rcpt lopro dl 38pos 1mm smd - CLM-119-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-19-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-101-02-L-D
 Order 'conn rcpt lopro dl 2pos 1mm smd - CLM-101-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-01-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-102-02-L-D
 Order 'conn rcpt lopro dl 4pos 1mm smd - CLM-102-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-02-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-103-02-L-D
 Order 'conn rcpt lopro dl 6pos 1mm smd - CLM-103-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-03-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-104-02-L-D
 Order 'conn rcpt lopro dl 8pos 1mm smd - CLM-104-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-04-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-105-02-L-D
 Order 'conn rcpt lopro dl 10pos 1mm smd - CLM-105-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-05-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-106-02-L-D
 Order 'conn rcpt lopro dl 12pos 1mm smd - CLM-106-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-107-02-L-D
 Order 'conn rcpt lopro dl 14pos 1mm smd - CLM-107-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-07-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-108-02-L-D
 Order 'conn rcpt lopro dl 16pos 1mm smd - CLM-108-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-08-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-109-02-L-D
 Order 'conn rcpt lopro dl 18pos 1mm smd - CLM-109-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-09-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-110-02-L-D
 Order 'conn rcpt lopro dl 20pos 1mm smd - CLM-110-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-10-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-111-02-L-D
 Order 'conn rcpt lopro dl 22pos 1mm smd - CLM-111-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-11-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-112-02-L-D
 Order 'conn rcpt lopro dl 24pos 1mm smd - CLM-112-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-12-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-113-02-L-D
 Order 'conn rcpt lopro dl 26pos 1mm smd - CLM-113-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-13-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-114-02-L-D
 Order 'conn rcpt lopro dl 28pos 1mm smd - CLM-114-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-14-ND.

Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLM-119-02-L-D
Send this link via E-Mail
Help With This Screen

CONN RCPT LOPRO DL 38POS 1MM SMD - CLM-119-02-L-D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT LOPRO DL 36POS 1MM SMD - CLM-118-02-L-D Next: CONN RCPT LOPRO DL 40POS 1MM SMD - CLM-120-02-L-D
CONN RCPT LOPRO DL 38POS 1MM SMD - CLM-119-02-L-D