CONN RCPT LOPRO DL 10POS 1MM SMD - CLM-105-02-L-D
| Digi-Key Part Number | SAM1129-05-ND |
1 10 100 500 1000 5000 10000 |
5.70000 5.10000 4.20000 3.32000 2.85000 2.60000 2.50000 |
Extended Price
5.70 51.00 420.00 1660.00 2850.00 13000.00 25000.00 |
| Manufacturer Part Number | CLM-105-02-L-D | |||
| Description | CONN RCPT LOPRO DL 10POS 1MM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CLM-105-02-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Series | CLM |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CLM 105 02 L D CLM10502LD SAM1129 05 ND SAM112905ND SAM1129-05 |
CLM-105-02-L-D Specification Sheet
CONN RCPT LOPRO DL 10POS 1MM SMD - CLM-105-02-L-D (SAM1129-05-ND)
Related parts:CONN RCPT LOPRO DL 10POS 1MM SMD - CLM-105-02-L-D
Order 'conn rcpt lopro dl 10pos 1mm smd - CLM-105-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-05-ND.
CONN RCPT LOPRO DL 2POS 1MM SMD - CLM-101-02-L-D
Order 'conn rcpt lopro dl 2pos 1mm smd - CLM-101-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-01-ND.
CONN RCPT LOPRO DL 4POS 1MM SMD - CLM-102-02-L-D
Order 'conn rcpt lopro dl 4pos 1mm smd - CLM-102-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-02-ND.
CONN RCPT LOPRO DL 6POS 1MM SMD - CLM-103-02-L-D
Order 'conn rcpt lopro dl 6pos 1mm smd - CLM-103-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-03-ND.
CONN RCPT LOPRO DL 8POS 1MM SMD - CLM-104-02-L-D
Order 'conn rcpt lopro dl 8pos 1mm smd - CLM-104-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-04-ND.
CONN RCPT LOPRO DL 12POS 1MM SMD - CLM-106-02-L-D
Order 'conn rcpt lopro dl 12pos 1mm smd - CLM-106-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-06-ND.
CONN RCPT LOPRO DL 14POS 1MM SMD - CLM-107-02-L-D
Order 'conn rcpt lopro dl 14pos 1mm smd - CLM-107-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-07-ND.
CONN RCPT LOPRO DL 16POS 1MM SMD - CLM-108-02-L-D
Order 'conn rcpt lopro dl 16pos 1mm smd - CLM-108-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-08-ND.
CONN RCPT LOPRO DL 18POS 1MM SMD - CLM-109-02-L-D
Order 'conn rcpt lopro dl 18pos 1mm smd - CLM-109-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-09-ND.
CONN RCPT LOPRO DL 20POS 1MM SMD - CLM-110-02-L-D
Order 'conn rcpt lopro dl 20pos 1mm smd - CLM-110-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-10-ND.
CONN RCPT LOPRO DL 22POS 1MM SMD - CLM-111-02-L-D
Order 'conn rcpt lopro dl 22pos 1mm smd - CLM-111-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-11-ND.
CONN RCPT LOPRO DL 24POS 1MM SMD - CLM-112-02-L-D
Order 'conn rcpt lopro dl 24pos 1mm smd - CLM-112-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-12-ND.
CONN RCPT LOPRO DL 26POS 1MM SMD - CLM-113-02-L-D
Order 'conn rcpt lopro dl 26pos 1mm smd - CLM-113-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-13-ND.
CONN RCPT LOPRO DL 28POS 1MM SMD - CLM-114-02-L-D
Order 'conn rcpt lopro dl 28pos 1mm smd - CLM-114-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-14-ND.
CONN RCPT LOPRO DL 30POS 1MM SMD - CLM-115-02-L-D
Order 'conn rcpt lopro dl 30pos 1mm smd - CLM-115-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1129-15-ND.
Send this link via E-Mail
Help With This Screen