CONN HEADER .100" 40POS SNGL TIN - TLW-140-06-T-S
| Digi-Key Part Number | SAM1101-40-ND |
1 10 100 500 1000 5000 |
3.97000 2.74000 2.23310 1.98650 1.91800 1.78100 |
Extended Price
3.97 27.40 223.31 993.25 1918.00 8905.00 |
| Manufacturer Part Number | TLW-140-06-T-S | |||
| Description | CONN HEADER .100" 40POS SNGL TIN | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLW-140-06-T-S |
| Vendor | Samtec Inc |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TLW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLW 140 06 T S TLW14006TS SAM1101 40 ND SAM110140ND SAM1101-40 |
TLW-140-06-T-S Specification Sheet
CONN HEADER .100" 40POS SNGL TIN - TLW-140-06-T-S (SAM1101-40-ND)
Related parts:CONN HEADER .100" 40POS SNGL TIN - TLW-140-06-T-S
Order 'conn header .100" 40pos sngl tin - TLW-140-06-T-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1101-40-ND.
CONN HEADER .100" 40POS SNGL TIN - TLW-140-05-T-S
Order 'conn header .100" 40pos sngl tin - TLW-140-05-T-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1099-40-ND.
CONN HEADER .100" 40POS DUAL TIN - TLW-120-06-T-D
Order 'conn header .100" 40pos dual tin - TLW-120-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-20-ND.
CONN HEADER .100" 40POS SGL GOLD - TLW-140-06-G-S
Order 'conn header .100" 40pos sgl gold - TLW-140-06-G-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1100-40-ND.
CONN HEADER .100" 1POS SNGL TIN - TLW-101-06-T-S
Order 'conn header .100" 1pos sngl tin - TLW-101-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-01-ND.
CONN HEADER .100" 2POS SNGL TIN - TLW-102-06-T-S
Order 'conn header .100" 2pos sngl tin - TLW-102-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-02-ND.
CONN HEADER .100" 3POS SNGL TIN - TLW-103-06-T-S
Order 'conn header .100" 3pos sngl tin - TLW-103-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-03-ND.
CONN HEADER .100" 4POS SNGL TIN - TLW-104-06-T-S
Order 'conn header .100" 4pos sngl tin - TLW-104-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-04-ND.
CONN HEADER .100" 5POS SNGL TIN - TLW-105-06-T-S
Order 'conn header .100" 5pos sngl tin - TLW-105-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-05-ND.
CONN HEADER .100" 6POS SNGL TIN - TLW-106-06-T-S
Order 'conn header .100" 6pos sngl tin - TLW-106-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-06-ND.
CONN HEADER .100" 7POS SNGL TIN - TLW-107-06-T-S
Order 'conn header .100" 7pos sngl tin - TLW-107-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-07-ND.
CONN HEADER .100" 8POS SNGL TIN - TLW-108-06-T-S
Order 'conn header .100" 8pos sngl tin - TLW-108-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-08-ND.
CONN HEADER .100" 9POS SNGL TIN - TLW-109-06-T-S
Order 'conn header .100" 9pos sngl tin - TLW-109-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-09-ND.
CONN HEADER .100" 10POS SNGL TIN - TLW-110-06-T-S
Order 'conn header .100" 10pos sngl tin - TLW-110-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-10-ND.
CONN HEADER .100" 11POS SNGL TIN - TLW-111-06-T-S
Order 'conn header .100" 11pos sngl tin - TLW-111-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-11-ND.
Send this link via E-Mail
Help With This Screen