CONN HEADER .100" 26POS SNGL TIN - TLW-126-06-T-S
| Digi-Key Part Number | SAM1101-26-ND |
1 10 100 500 1000 5000 10000 |
3.22000 2.88100 2.37260 1.87550 1.60999 1.46877 1.41228 |
Extended Price
3.22 28.81 237.26 937.75 1609.99 7343.85 14122.80 |
| Manufacturer Part Number | TLW-126-06-T-S | |||
| Description | CONN HEADER .100" 26POS SNGL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLW-126-06-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TLW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLW 126 06 T S TLW12606TS SAM1101 26 ND SAM110126ND SAM1101-26 |
TLW-126-06-T-S Specification Sheet
CONN HEADER .100" 26POS SNGL TIN - TLW-126-06-T-S (SAM1101-26-ND)
Related parts:CONN HEADER .100" 26POS SNGL TIN - TLW-126-06-T-S
Order 'conn header .100" 26pos sngl tin - TLW-126-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-26-ND.
CONN HEADER .100" 26POS SNGL TIN - TLW-126-05-T-S
Order 'conn header .100" 26pos sngl tin - TLW-126-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1099-26-ND.
CONN HEADER .100" 26POS DUAL TIN - TLW-113-06-T-D
Order 'conn header .100" 26pos dual tin - TLW-113-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-13-ND.
CONN HEADER .100" 52POS DUAL TIN - TLW-126-06-T-D
Order 'conn header .100" 52pos dual tin - TLW-126-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-26-ND.
CONN HEADER .100" 26POS SGL GOLD - TLW-126-06-G-S
Order 'conn header .100" 26pos sgl gold - TLW-126-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1100-26-ND.
CONN HEADER .100" 1POS SNGL TIN - TLW-101-06-T-S
Order 'conn header .100" 1pos sngl tin - TLW-101-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-01-ND.
CONN HEADER .100" 2POS SNGL TIN - TLW-102-06-T-S
Order 'conn header .100" 2pos sngl tin - TLW-102-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-02-ND.
CONN HEADER .100" 3POS SNGL TIN - TLW-103-06-T-S
Order 'conn header .100" 3pos sngl tin - TLW-103-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-03-ND.
CONN HEADER .100" 4POS SNGL TIN - TLW-104-06-T-S
Order 'conn header .100" 4pos sngl tin - TLW-104-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-04-ND.
CONN HEADER .100" 5POS SNGL TIN - TLW-105-06-T-S
Order 'conn header .100" 5pos sngl tin - TLW-105-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-05-ND.
CONN HEADER .100" 6POS SNGL TIN - TLW-106-06-T-S
Order 'conn header .100" 6pos sngl tin - TLW-106-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-06-ND.
CONN HEADER .100" 7POS SNGL TIN - TLW-107-06-T-S
Order 'conn header .100" 7pos sngl tin - TLW-107-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-07-ND.
CONN HEADER .100" 8POS SNGL TIN - TLW-108-06-T-S
Order 'conn header .100" 8pos sngl tin - TLW-108-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-08-ND.
CONN HEADER .100" 9POS SNGL TIN - TLW-109-06-T-S
Order 'conn header .100" 9pos sngl tin - TLW-109-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-09-ND.
CONN HEADER .100" 10POS SNGL TIN - TLW-110-06-T-S
Order 'conn header .100" 10pos sngl tin - TLW-110-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-10-ND.
Send this link via E-Mail
Help With This Screen