CORD 16AWG 3COND M/F R/A 79" SJT - 313011-01 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | Q360-ND |
1 10 100 250 500 1000 |
8.79000 7.94100 6.38100 5.38840 4.70776 3.97040 |
Extended Price
8.79 79.41 638.10 1347.10 2353.88 3970.40 |
| Manufacturer Part Number | 313011-01 | |||
| Description | CORD 16AWG 3COND M/F R/A 79" SJT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 313011-01 |
| Vendor | Qualtek Electronics Corp. |
| Category | Cable, Cable Assembly, Wire |
| Connector Type | 3 Pos Male Plug (NEMA 5-15) to 3 Pos Female Plug (IEC C13) Right Angle |
| Cable Type | SJT |
| Overall Length | 7 1/2 ft [Typ] |
| Cable Color | Black |
| Packaging | Bulk |
| Voltage | 125.000 V [Max] |
| Current | 15.000 A [Max] |
| Housing Material | PVC |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
313011 01 31301101 Q360 ND Q360ND Q360 |
313011-01 Specification Sheet
CORD 16AWG 3COND M/F R/A 79" SJT - 313011-01 (Q360-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CORD 16AWG 3COND M/F R/A 79" SJT - 313011-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313011-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q360-ND.
CORD 16AWG 3COND M/F R/A 79" SJT - 313010-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313010-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q117-ND.
CORD 18AWG 3COND M/F R/A 79" SJT - 313006-01
Order 'cord 18awg 3cond m/f r/a 79" sjt - 313006-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q104-ND.
CORD 16AWG 3COND M/F R/A 118"SJT - 313014-01
Order 'cord 16awg 3cond m/f r/a 118"sjt - 313014-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q118-ND.
CORD 16AWG 3COND M/F R/A 118"SJT - 313026-01
Order 'cord 16awg 3cond m/f r/a 118"sjt - 313026-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q119-ND.
CORD 18AWG 3COND M/F R/A 118"SJT - 313009-01
Order 'cord 18awg 3cond m/f r/a 118"sjt - 313009-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q105-ND.
CORD 16AWG 3COND 79" BLACK SJT - 311019-01
Order 'cord 16awg 3cond 79" black sjt - 311019-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q110-ND.
CORD 16AWG 3COND M/F BLK 79" SJT - 312011-01
Order 'cord 16awg 3cond m/f blk 79" sjt - 312011-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q115-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q102-ND.
CORD 16AWG 3COND 118" BLACK SJT - 311022-01
Order 'cord 16awg 3cond 118" black sjt - 311022-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q111-ND.
CORD 16AWG 3COND M/F BLK 118"SJT - 312014-01
Order 'cord 16awg 3cond m/f blk 118"sjt - 312014-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q116-ND.
CORD 16AWG 3COND M/F BLK 118"SJT - 312040-01
Order 'cord 16awg 3cond m/f blk 118"sjt - 312040-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q120-ND.
CORD 16AWG 3COND M/F BLK 90" SJT - 212013-01
Order 'cord 16awg 3cond m/f blk 90" sjt - 212013-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q124-ND.
CORD 16AWG 3COND - 318007-01
Order 'cord 16awg 3cond - 318007-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q356-ND.
CORD 18AWG 3COND M/F R/A 10' SJT - 243003-06
Order 'cord 18awg 3cond m/f r/a 10' sjt - 243003-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q263-ND.
Send this link via E-Mail
Help With This Screen