CONN HEADER .100" 26POS SGL GOLD - TLW-126-05-G-S - Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-G-S
| Digi-Key Part Number | SAM1098-26-ND |
1 10 100 500 1000 5000 10000 |
4.35000 3.89200 3.20530 2.53370 2.17501 1.98422 1.90790 |
Extended Price
4.35 38.92 320.53 1266.85 2175.01 9921.10 19079.00 |
| Manufacturer Part Number | TLW-126-05-G-S | |||
| Description | CONN HEADER .100" 26POS SGL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLW-126-05-G-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.060" (1.52mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLW 126 05 G S TLW12605GS SAM1098 26 ND SAM109826ND SAM1098-26 |
TLW-126-05-G-S Specification Sheet
CONN HEADER .100" 26POS SGL GOLD - TLW-126-05-G-S (SAM1098-26-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-G-SCONN HEADER .100" 26POS SGL GOLD - TLW-126-05-G-S
Order 'conn header .100" 26pos sgl gold - TLW-126-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-26-ND.
CONN HEADER .100" 52POS DL GOLD - TLW-126-05-G-D
Order 'conn header .100" 52pos dl gold - TLW-126-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-26-ND.
CONN HEADER .100" 26POS SGL GOLD - TLW-126-06-G-S
Order 'conn header .100" 26pos sgl gold - TLW-126-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1100-26-ND.
CONN HEADER .100" 26POS SNGL TIN - TLW-126-05-T-S
Order 'conn header .100" 26pos sngl tin - TLW-126-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1099-26-ND.
CONN HEADER .100" 26POS DL GOLD - TLW-113-05-G-D
Order 'conn header .100" 26pos dl gold - TLW-113-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-13-ND.
CONN HEADER .100" 1POS SGL GOLD - TLW-101-05-G-S
Order 'conn header .100" 1pos sgl gold - TLW-101-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-01-ND.
CONN HEADER .100" 2POS SGL GOLD - TLW-102-05-G-S
Order 'conn header .100" 2pos sgl gold - TLW-102-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-02-ND.
CONN HEADER .100" 3POS SGL GOLD - TLW-103-05-G-S
Order 'conn header .100" 3pos sgl gold - TLW-103-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-03-ND.
CONN HEADER .100" 4POS SGL GOLD - TLW-104-05-G-S
Order 'conn header .100" 4pos sgl gold - TLW-104-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-04-ND.
CONN HEADER .100" 5POS SGL GOLD - TLW-105-05-G-S
Order 'conn header .100" 5pos sgl gold - TLW-105-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-05-ND.
CONN HEADER .100" 6POS SGL GOLD - TLW-106-05-G-S
Order 'conn header .100" 6pos sgl gold - TLW-106-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-06-ND.
CONN HEADER .100" 7POS SGL GOLD - TLW-107-05-G-S
Order 'conn header .100" 7pos sgl gold - TLW-107-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-07-ND.
CONN HEADER .100" 8POS SGL GOLD - TLW-108-05-G-S
Order 'conn header .100" 8pos sgl gold - TLW-108-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-08-ND.
CONN HEADER .100" 9POS SGL GOLD - TLW-109-05-G-S
Order 'conn header .100" 9pos sgl gold - TLW-109-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-09-ND.
CONN HEADER .100" 10POS SGL GOLD - TLW-110-05-G-S
Order 'conn header .100" 10pos sgl gold - TLW-110-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-10-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-G-S
Send this link via E-Mail
Help With This Screen
