CONN HEADER .100" 44POS DUAL TIN - TLW-122-06-T-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1097-22-ND |
1 10 100 500 1000 5000 10000 |
4.81000 4.30400 3.54420 2.80162 2.40500 2.19404 2.10965 |
Extended Price
4.81 43.04 354.42 1400.81 2405.00 10970.20 21096.50 |
| Manufacturer Part Number | TLW-122-06-T-D | |||
| Description | CONN HEADER .100" 44POS DUAL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLW-122-06-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.060" (1.52mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLW 122 06 T D TLW12206TD SAM1097 22 ND SAM109722ND SAM1097-22 |
TLW-122-06-T-D Specification Sheet
CONN HEADER .100" 44POS DUAL TIN - TLW-122-06-T-D (SAM1097-22-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100" 44POS DUAL TIN - TLW-122-06-T-D
Order 'conn header .100" 44pos dual tin - TLW-122-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-22-ND.
CONN HEADER .100" 44POS DUAL TIN - TLW-122-05-T-D
Order 'conn header .100" 44pos dual tin - TLW-122-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-22-ND.
CONN HEADER .100" 2POS DUAL TIN - TLW-101-06-T-D
Order 'conn header .100" 2pos dual tin - TLW-101-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-01-ND.
CONN HEADER .100" 4POS DUAL TIN - TLW-102-06-T-D
Order 'conn header .100" 4pos dual tin - TLW-102-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-02-ND.
CONN HEADER .100" 6POS DUAL TIN - TLW-103-06-T-D
Order 'conn header .100" 6pos dual tin - TLW-103-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-03-ND.
CONN HEADER .100" 8POS DUAL TIN - TLW-104-06-T-D
Order 'conn header .100" 8pos dual tin - TLW-104-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-04-ND.
CONN HEADER .100" 10POS DUAL TIN - TLW-105-06-T-D
Order 'conn header .100" 10pos dual tin - TLW-105-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-05-ND.
CONN HEADER .100" 12POS DUAL TIN - TLW-106-06-T-D
Order 'conn header .100" 12pos dual tin - TLW-106-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-06-ND.
CONN HEADER .100" 14POS DUAL TIN - TLW-107-06-T-D
Order 'conn header .100" 14pos dual tin - TLW-107-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-07-ND.
CONN HEADER .100" 16POS DUAL TIN - TLW-108-06-T-D
Order 'conn header .100" 16pos dual tin - TLW-108-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-08-ND.
CONN HEADER .100" 18POS DUAL TIN - TLW-109-06-T-D
Order 'conn header .100" 18pos dual tin - TLW-109-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-09-ND.
CONN HEADER .100" 20POS DUAL TIN - TLW-110-06-T-D
Order 'conn header .100" 20pos dual tin - TLW-110-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-10-ND.
CONN HEADER .100" 22POS DUAL TIN - TLW-111-06-T-D
Order 'conn header .100" 22pos dual tin - TLW-111-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-11-ND.
CONN HEADER .100" 24POS DUAL TIN - TLW-112-06-T-D
Order 'conn header .100" 24pos dual tin - TLW-112-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-12-ND.
CONN HEADER .100" 26POS DUAL TIN - TLW-113-06-T-D
Order 'conn header .100" 26pos dual tin - TLW-113-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-13-ND.
Send this link via E-Mail
Help With This Screen
