Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-T-D
CONN HEADER .100" 52POS DUAL TIN - TLW-126-05-T-D
| Digi-Key Part Number | SAM1095-26-ND |
1 10 100 500 1000 5000 10000 |
5.29000 4.73300 3.89790 3.08120 2.64500 2.41298 2.32018 |
Extended Price
5.29 47.33 389.79 1540.60 2645.00 12064.90 23201.80 |
| Manufacturer Part Number | TLW-126-05-T-D | |||
| Description | CONN HEADER .100" 52POS DUAL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLW-126-05-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.060" (1.52mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLW 126 05 T D TLW12605TD SAM1095 26 ND SAM109526ND SAM1095-26 |
TLW-126-05-T-D Specification Sheet
CONN HEADER .100" 52POS DUAL TIN - TLW-126-05-T-D (SAM1095-26-ND)
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-T-DTin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-T-D
Order 'conn header .100" 52pos dual tin - TLW-126-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-26-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-06-T-D
Order 'conn header .100" 52pos dual tin - TLW-126-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1097-26-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-T-S
Order 'conn header .100" 26pos sngl tin - TLW-126-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1099-26-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-G-D
Order 'conn header .100" 52pos dl gold - TLW-126-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-26-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-101-05-T-D
Order 'conn header .100" 2pos dual tin - TLW-101-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-01-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-102-05-T-D
Order 'conn header .100" 4pos dual tin - TLW-102-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-103-05-T-D
Order 'conn header .100" 6pos dual tin - TLW-103-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-03-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-104-05-T-D
Order 'conn header .100" 8pos dual tin - TLW-104-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-04-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-105-05-T-D
Order 'conn header .100" 10pos dual tin - TLW-105-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-05-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-106-05-T-D
Order 'conn header .100" 12pos dual tin - TLW-106-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-06-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-107-05-T-D
Order 'conn header .100" 14pos dual tin - TLW-107-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-07-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-108-05-T-D
Order 'conn header .100" 16pos dual tin - TLW-108-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-08-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-109-05-T-D
Order 'conn header .100" 18pos dual tin - TLW-109-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-09-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-110-05-T-D
Order 'conn header .100" 20pos dual tin - TLW-110-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-10-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-111-05-T-D
Order 'conn header .100" 22pos dual tin - TLW-111-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-11-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-126-05-T-D
Send this link via E-Mail
Help With This Screen
