DIN 05 pos Male to Male Circular Cable Assembly 6.00' (1.83m) Switchcraft Inc. MD6
CABLE MIDI-DIN 5PIN BLACK 6FT - MD6 - Cable Assemblies
| Digi-Key Part Number | MD6-ND |
25 |
25.95000 |
Extended Price
648.75 |
| Manufacturer Part Number | MD6 | |||
| Description | CABLE MIDI-DIN 5PIN BLACK 6FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DIN 05 pos Male to Male Circular Cable Assembly 6.00' (1.83m) Switchcraft Inc. MD6
| Technical/Catalog Information | MD6 |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | DIN 05 pos Male to Male |
| Length | 6.00' (1.83m) |
| Color | Black |
| Usage | MIDI |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MD6 MD6 |
MD6 Specification Sheet
CABLE MIDI-DIN 5PIN BLACK 6FT - MD6 (MD6-ND) - Cable Assemblies
Related parts DIN 05 pos Male to Male Circular Cable Assembly 6.00' (1.83m) Switchcraft Inc. MD6DIN 05 pos Male to Male Circular Cable Assembly 6.00' (1.83m) Switchcraft Inc. MD6
Order 'cable midi-din 5pin black 6ft - MD6' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MD6-ND.
DIN 05 pos Male to Male Circular Cable Assembly 10.00' (3.05m) Switchcraft Inc. MD10
Order 'cable midi-din 5pin black 10ft - MD10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MD10-ND.
DIN 05 pos Male to Male Circular Cable Assembly 15.00' (4.57m) Switchcraft Inc. MD15
Order 'cable midi-din 5pin black 15ft - MD15' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MD15-ND.
DIN 05 pos Male to Male Circular Cable Assembly 3.00' (914.4mm) Switchcraft Inc. MD3
Order 'cable midi-din 5pin black 3ft - MD3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MD3-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. LF6BK
Order 'patchcord 1/4" black 6ft - LF6BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF6BK-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 35HR07284
Order 'cable stereo plug-strip&tin 6ft - 35HR07284' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HR07284-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 32HR07284
Order 'cable mono plug-strip&tinned 6ft - 32HR07284' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 32HR07284-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25AK84
Order 'cable rca male - single end 6ft - 25AK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AK84-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. TTD6BK
Order 'patchcord dual 3cond black 6ft - TTD6BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTD6BK-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 05AK05
Order 'cable 1/4" mono male-male 6ft - 05AK05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK05-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 10BK10
Order 'cable 1/4" male-male mono 6ft - 10BK10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 10BK10-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 35HR07235
Order 'cable stereo plug-plug 6ft - 35HR07235' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HR07235-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 36HR07236
Order 'cable r/a stereo plug-plug 6ft - 36HR07236' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 36HR07236-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 36HR07284
Order 'cable r/a stereo plug-strip 6ft - 36HR07284' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 36HR07284-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 33HR07233
Order 'cable r/a mono plug-plug 6ft - 33HR07233' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 33HR07233-ND.
Options for DIN 05 pos Male to Male Circular Cable Assembly 6.00' (1.83m) Switchcraft Inc. MD6
Send this link via E-Mail
Help With This Screen
