CONN HEADER .100" 2POS DL GOLD - TLW-101-05-G-D - Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-101-05-G-D
| Digi-Key Part Number | SAM1094-01-ND |
1 10 100 500 1000 5000 10000 |
3.23000 2.89000 2.38000 1.88132 1.61500 1.47333 1.41666 |
Extended Price
3.23 28.90 238.00 940.66 1615.00 7366.65 14166.60 |
| Manufacturer Part Number | TLW-101-05-G-D | |||
| Description | CONN HEADER .100" 2POS DL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLW-101-05-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.060" (1.52mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLW 101 05 G D TLW10105GD SAM1094 01 ND SAM109401ND SAM1094-01 |
TLW-101-05-G-D Specification Sheet
CONN HEADER .100" 2POS DL GOLD - TLW-101-05-G-D (SAM1094-01-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-101-05-G-DCONN HEADER .100" 2POS DL GOLD - TLW-101-05-G-D
Order 'conn header .100" 2pos dl gold - TLW-101-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-01-ND.
CONN HEADER .100" 2POS DL GOLD - TLW-101-06-G-D
Order 'conn header .100" 2pos dl gold - TLW-101-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1096-01-ND.
CONN HEADER .100" 1POS SGL GOLD - TLW-101-05-G-S
Order 'conn header .100" 1pos sgl gold - TLW-101-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-01-ND.
CONN HEADER .100" 2POS DUAL TIN - TLW-101-05-T-D
Order 'conn header .100" 2pos dual tin - TLW-101-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1095-01-ND.
CONN HEADER .100" 4POS DL GOLD - TLW-102-05-G-D
Order 'conn header .100" 4pos dl gold - TLW-102-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-02-ND.
CONN HEADER .100" 6POS DL GOLD - TLW-103-05-G-D
Order 'conn header .100" 6pos dl gold - TLW-103-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-03-ND.
CONN HEADER .100" 8POS DL GOLD - TLW-104-05-G-D
Order 'conn header .100" 8pos dl gold - TLW-104-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-04-ND.
CONN HEADER .100" 10POS DL GOLD - TLW-105-05-G-D
Order 'conn header .100" 10pos dl gold - TLW-105-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-05-ND.
CONN HEADER .100" 12POS DL GOLD - TLW-106-05-G-D
Order 'conn header .100" 12pos dl gold - TLW-106-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-06-ND.
CONN HEADER .100" 14POS DL GOLD - TLW-107-05-G-D
Order 'conn header .100" 14pos dl gold - TLW-107-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-07-ND.
CONN HEADER .100" 16POS DL GOLD - TLW-108-05-G-D
Order 'conn header .100" 16pos dl gold - TLW-108-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-08-ND.
CONN HEADER .100" 18POS DL GOLD - TLW-109-05-G-D
Order 'conn header .100" 18pos dl gold - TLW-109-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-09-ND.
CONN HEADER .100" 20POS DL GOLD - TLW-110-05-G-D
Order 'conn header .100" 20pos dl gold - TLW-110-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-10-ND.
CONN HEADER .100" 22POS DL GOLD - TLW-111-05-G-D
Order 'conn header .100" 22pos dl gold - TLW-111-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-11-ND.
CONN HEADER .100" 24POS DL GOLD - TLW-112-05-G-D
Order 'conn header .100" 24pos dl gold - TLW-112-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-12-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TLW-101-05-G-D
Send this link via E-Mail
Help With This Screen
