CABLE ASSY 36POS MDR-MDR PLUG 2M - 14T36-SZ6B-200-0HC
| Digi-Key Part Number | MCA117-2-ND |
1 10 100 250 |
81.63000 71.42800 67.85660 63.77500 |
Extended Price
81.63 714.28 6785.66 15943.75 |
| Manufacturer Part Number | 14T36-SZ6B-200-0HC | |||
| Description | CABLE ASSY 36POS MDR-MDR PLUG 2M | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14T36-SZ6B-200-0HC |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair, 0.05" Round |
| Connector Type | D-Sub, Mini 36 pos Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Braided Shield |
| Feature(s) | High Density |
| Current | 1.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Standard | UL |
| A | 2.000 m [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14T36 SZ6B 200 0HC 14T36SZ6B2000HC MCA117 2 ND MCA1172ND MCA117-2 |
14T36-SZ6B-200-0HC Specification Sheet
CABLE ASSY 36POS MDR-MDR PLUG 2M - 14T36-SZ6B-200-0HC (MCA117-2-ND)
Related parts :CABLE ASSY 36POS MDR-MDR PLUG 2M - 14T36-SZ6B-200-0HC
Order 'cable assy 36pos mdr-mdr plug 2m - 14T36-SZ6B-200-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA117-2-ND.
CABLE ASSY 36POS MDR-MDR PLUG 2M - 14536-SZ6B-200-0HC
Order 'cable assy 36pos mdr-mdr plug 2m - 14536-SZ6B-200-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA120-2-ND.
CABLE ASSY 36POS MDR-MDR PLUG 1M - 14T36-SZ6B-100-0HC
Order 'cable assy 36pos mdr-mdr plug 1m - 14T36-SZ6B-100-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA116-1-ND.
CABLE ASSY 36POS MDR-MDR PLUG 5M - 14T36-SZ6B-500-0HC
Order 'cable assy 36pos mdr-mdr plug 5m - 14T36-SZ6B-500-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA118-5-ND.
CABLE ASSY 26POS MDR-MDR PLUG 2M - 14526-EZ5B-200-02C
Order 'cable assy 26pos mdr-mdr plug 2m - 14526-EZ5B-200-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA108-2-ND.
CABLE ASSY 50POS MDR-MDR PLUG 2M - 14T50-SZWB-200-0NC
Order 'cable assy 50pos mdr-mdr plug 2m - 14T50-SZWB-200-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA111-2-ND.
CABLE ASSY 50POS MDR-MDR PLUG 2M - 14B50-SZWB-200-0NC
Order 'cable assy 50pos mdr-mdr plug 2m - 14B50-SZWB-200-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA114-2-ND.
CABLE ASSY 36POS MDR-MDR PLUG 1M - 14536-SZ6B-100-0HC
Order 'cable assy 36pos mdr-mdr plug 1m - 14536-SZ6B-100-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA119-1-ND.
CABLE ASSY 36POS MDR-MDR PLUG 5M - 14536-SZ6B-500-0HC
Order 'cable assy 36pos mdr-mdr plug 5m - 14536-SZ6B-500-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA121-5-ND.
CABLE ASSY 26POS MDR-MDR PLUG 1M - 14526-EZ5B-100-02C
Order 'cable assy 26pos mdr-mdr plug 1m - 14526-EZ5B-100-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA107-1-ND.
CABLE ASSY 26POS MDR-MDR PLUG 3M - 14526-EZ5B-300-02C
Order 'cable assy 26pos mdr-mdr plug 3m - 14526-EZ5B-300-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA109-3-ND.
CABLE ASSY 50POS MDR-MDR PLUG 1M - 14T50-SZWB-100-0NC
Order 'cable assy 50pos mdr-mdr plug 1m - 14T50-SZWB-100-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA110-1-ND.
CABLE ASSY 50POS MDR-MDR PLUG 5M - 14T50-SZWB-500-0NC
Order 'cable assy 50pos mdr-mdr plug 5m - 14T50-SZWB-500-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA112-5-ND.
CABLE ASSY 50POS MDR-MDR PLUG 1M - 14B50-SZWB-100-0NC
Order 'cable assy 50pos mdr-mdr plug 1m - 14B50-SZWB-100-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA113-1-ND.
CABLE ASSY 50POS MDR-MDR PLUG 5M - 14B50-SZWB-500-0NC
Order 'cable assy 50pos mdr-mdr plug 5m - 14B50-SZWB-500-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA115-5-ND.
Send this link via E-Mail
Help With This Screen