CONN RCPT .100" 78POS DUAL TIN - SLW-139-01-T-D
| Digi-Key Part Number | SAM1092-39-ND |
1 10 100 500 1000 5000 10000 |
6.61000 5.91400 4.87050 3.85004 3.30500 3.01509 2.89913 |
Extended Price
6.61 59.14 487.05 1925.02 3305.00 15075.45 28991.30 |
| Manufacturer Part Number | SLW-139-01-T-D | |||
| Description | CONN RCPT .100" 78POS DUAL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLW-139-01-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SLW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLW 139 01 T D SLW13901TD SAM1092 39 ND SAM109239ND SAM1092-39 |
SLW-139-01-T-D Specification Sheet
CONN RCPT .100" 78POS DUAL TIN - SLW-139-01-T-D (SAM1092-39-ND)
Related parts:CONN RCPT .100" 78POS DUAL TIN - SLW-139-01-T-D
Order 'conn rcpt .100" 78pos dual tin - SLW-139-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SLW-139-01-G-D
Order 'conn rcpt .100" 78pos dual gold - SLW-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-39-ND.
CONN RCPT .100" 78POS DUAL TIN - SSQ-139-01-T-D
Order 'conn rcpt .100" 78pos dual tin - SSQ-139-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-39-ND.
CONN RCPT .100" 78POS DUAL TIN - SSW-139-01-T-D
Order 'conn rcpt .100" 78pos dual tin - SSW-139-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-39-ND.
CONN RCPT .100" 78POS DL 30GOLD - SLW-139-01-S-D
Order 'conn rcpt .100" 78pos dl 30gold - SLW-139-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1090-39-ND.
CONN RCPT .100" 2POS DUAL TIN - SLW-101-01-T-D
Order 'conn rcpt .100" 2pos dual tin - SLW-101-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-01-ND.
CONN RCPT .100" 4POS DUAL TIN - SLW-102-01-T-D
Order 'conn rcpt .100" 4pos dual tin - SLW-102-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-02-ND.
CONN RCPT .100" 6POS DUAL TIN - SLW-103-01-T-D
Order 'conn rcpt .100" 6pos dual tin - SLW-103-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-03-ND.
CONN RCPT .100" 8POS DUAL TIN - SLW-104-01-T-D
Order 'conn rcpt .100" 8pos dual tin - SLW-104-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-04-ND.
CONN RCPT .100" 10POS DUAL TIN - SLW-105-01-T-D
Order 'conn rcpt .100" 10pos dual tin - SLW-105-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-05-ND.
CONN RCPT .100" 12POS DUAL TIN - SLW-106-01-T-D
Order 'conn rcpt .100" 12pos dual tin - SLW-106-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-06-ND.
CONN RCPT .100" 14POS DUAL TIN - SLW-107-01-T-D
Order 'conn rcpt .100" 14pos dual tin - SLW-107-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-07-ND.
CONN RCPT .100" 16POS DUAL TIN - SLW-108-01-T-D
Order 'conn rcpt .100" 16pos dual tin - SLW-108-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-08-ND.
CONN RCPT .100" 18POS DUAL TIN - SLW-109-01-T-D
Order 'conn rcpt .100" 18pos dual tin - SLW-109-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-09-ND.
CONN RCPT .100" 20POS DUAL TIN - SLW-110-01-T-D
Order 'conn rcpt .100" 20pos dual tin - SLW-110-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-10-ND.
Send this link via E-Mail
Help With This Screen