CONN RCPT .100" 18POS DUAL TIN - SLW-109-01-T-D - Connectors
| Digi-Key Part Number | SAM1092-09-ND |
1 10 100 500 1000 5000 10000 |
3.31000 2.96200 2.43890 1.92792 1.65500 1.50982 1.45175 |
Extended Price
3.31 29.62 243.89 963.96 1655.00 7549.10 14517.50 |
| Manufacturer Part Number | SLW-109-01-T-D | |||
| Description | CONN RCPT .100" 18POS DUAL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLW-109-01-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SLW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLW 109 01 T D SLW10901TD SAM1092 09 ND SAM109209ND SAM1092-09 |
SLW-109-01-T-D Specification Sheet
CONN RCPT .100" 18POS DUAL TIN - SLW-109-01-T-D (SAM1092-09-ND) - Connectors
Related parts Connectors:CONN RCPT .100" 18POS DUAL TIN - SLW-109-01-T-D
Order 'conn rcpt .100" 18pos dual tin - SLW-109-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-09-ND.
CONN RCPT .100" 18POS DUAL GOLD - SLW-109-01-G-D
Order 'conn rcpt .100" 18pos dual gold - SLW-109-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-09-ND.
CONN RCPT .100" 18POS DUAL TIN - SSQ-109-01-T-D
Order 'conn rcpt .100" 18pos dual tin - SSQ-109-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-09-ND.
CONN RCPT .100" 18POS DUAL TIN - SSW-109-01-T-D
Order 'conn rcpt .100" 18pos dual tin - SSW-109-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-09-ND.
CONN RCPT .100" 18POS DL 30GOLD - SLW-109-01-S-D
Order 'conn rcpt .100" 18pos dl 30gold - SLW-109-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1090-09-ND.
CONN RCPT .100" 2POS DUAL TIN - SLW-101-01-T-D
Order 'conn rcpt .100" 2pos dual tin - SLW-101-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-01-ND.
CONN RCPT .100" 4POS DUAL TIN - SLW-102-01-T-D
Order 'conn rcpt .100" 4pos dual tin - SLW-102-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-02-ND.
CONN RCPT .100" 6POS DUAL TIN - SLW-103-01-T-D
Order 'conn rcpt .100" 6pos dual tin - SLW-103-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-03-ND.
CONN RCPT .100" 8POS DUAL TIN - SLW-104-01-T-D
Order 'conn rcpt .100" 8pos dual tin - SLW-104-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-04-ND.
CONN RCPT .100" 10POS DUAL TIN - SLW-105-01-T-D
Order 'conn rcpt .100" 10pos dual tin - SLW-105-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-05-ND.
CONN RCPT .100" 12POS DUAL TIN - SLW-106-01-T-D
Order 'conn rcpt .100" 12pos dual tin - SLW-106-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-06-ND.
CONN RCPT .100" 14POS DUAL TIN - SLW-107-01-T-D
Order 'conn rcpt .100" 14pos dual tin - SLW-107-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-07-ND.
CONN RCPT .100" 16POS DUAL TIN - SLW-108-01-T-D
Order 'conn rcpt .100" 16pos dual tin - SLW-108-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-08-ND.
CONN RCPT .100" 20POS DUAL TIN - SLW-110-01-T-D
Order 'conn rcpt .100" 20pos dual tin - SLW-110-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-10-ND.
CONN RCPT .100" 22POS DUAL TIN - SLW-111-01-T-D
Order 'conn rcpt .100" 22pos dual tin - SLW-111-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-11-ND.
Send this link via E-Mail
Help With This Screen