CONN RCPT .100" 30POS SGL 30GOLD - SLW-130-01-S-S - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-130-01-S-S
| Digi-Key Part Number | SAM1091-30-ND |
1 10 100 500 1000 5000 10000 |
3.93000 3.51600 2.89580 2.28906 1.96500 1.79264 1.72369 |
Extended Price
3.93 35.16 289.58 1144.53 1965.00 8963.20 17236.90 |
| Manufacturer Part Number | SLW-130-01-S-S | |||
| Description | CONN RCPT .100" 30POS SGL 30GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLW-130-01-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.180" (4.57mm) |
| Height Stacking (Mating) | 0.240" (6.09mm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLW 130 01 S S SLW13001SS SAM1091 30 ND SAM109130ND SAM1091-30 |
SLW-130-01-S-S Specification Sheet
CONN RCPT .100" 30POS SGL 30GOLD - SLW-130-01-S-S (SAM1091-30-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-130-01-S-SCONN RCPT .100" 30POS SGL 30GOLD - SLW-130-01-S-S
Order 'conn rcpt .100" 30pos sgl 30gold - SLW-130-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-30-ND.
CONN RCPT .100" 30POS SNGL GOLD - SLW-130-01-G-S
Order 'conn rcpt .100" 30pos sngl gold - SLW-130-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-30-ND.
CONN RCPT .100" 60POS DL 30GOLD - SLW-130-01-S-D
Order 'conn rcpt .100" 60pos dl 30gold - SLW-130-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1090-30-ND.
CONN RCPT .100" 30POS SNGL TIN - SLW-130-01-T-S
Order 'conn rcpt .100" 30pos sngl tin - SLW-130-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-30-ND.
CONN RCPT .100" 60POS DUAL GOLD - SLW-130-01-G-D
Order 'conn rcpt .100" 60pos dual gold - SLW-130-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-30-ND.
CONN RCPT .100" 30POS DL 30GOLD - SLW-115-01-S-D
Order 'conn rcpt .100" 30pos dl 30gold - SLW-115-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1090-15-ND.
CONN RCPT .100" 1POS SGL 30GOLD - SLW-101-01-S-S
Order 'conn rcpt .100" 1pos sgl 30gold - SLW-101-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-01-ND.
CONN RCPT .100" 2POS SGL 30GOLD - SLW-102-01-S-S
Order 'conn rcpt .100" 2pos sgl 30gold - SLW-102-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-02-ND.
CONN RCPT .100" 3POS SGL 30GOLD - SLW-103-01-S-S
Order 'conn rcpt .100" 3pos sgl 30gold - SLW-103-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-03-ND.
CONN RCPT .100" 4POS SGL 30GOLD - SLW-104-01-S-S
Order 'conn rcpt .100" 4pos sgl 30gold - SLW-104-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-04-ND.
CONN RCPT .100" 5POS SGL 30GOLD - SLW-105-01-S-S
Order 'conn rcpt .100" 5pos sgl 30gold - SLW-105-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-05-ND.
CONN RCPT .100" 6POS SGL 30GOLD - SLW-106-01-S-S
Order 'conn rcpt .100" 6pos sgl 30gold - SLW-106-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-06-ND.
CONN RCPT .100" 7POS SGL 30GOLD - SLW-107-01-S-S
Order 'conn rcpt .100" 7pos sgl 30gold - SLW-107-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-07-ND.
CONN RCPT .100" 8POS SGL 30GOLD - SLW-108-01-S-S
Order 'conn rcpt .100" 8pos sgl 30gold - SLW-108-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-08-ND.
CONN RCPT .100" 9POS SGL 30GOLD - SLW-109-01-S-S
Order 'conn rcpt .100" 9pos sgl 30gold - SLW-109-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-09-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-130-01-S-S
Send this link via E-Mail
Help With This Screen
