CABLE ASSY 26POS MDR-MDR PLUG 1M - 14526-EZ5B-100-02C
| Digi-Key Part Number | MCA107-1-ND |
1 10 100 250 |
60.22000 52.69600 50.06120 47.05000 |
Extended Price
60.22 526.96 5006.12 11762.50 |
| Manufacturer Part Number | 14526-EZ5B-100-02C | |||
| Description | CABLE ASSY 26POS MDR-MDR PLUG 1M | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14526-EZ5B-100-02C |
| Vendor | 3M |
| Category | Cable Assemblies |
| Configuration | Centronics 26 pos Male to Male |
| Cable Type | Round, Beige |
| Length | 3.28' (1.00m) |
| Style | Bidirectional |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14526 EZ5B 100 02C 14526EZ5B10002C MCA107 1 ND MCA1071ND MCA107-1 |
14526-EZ5B-100-02C Specification Sheet
CABLE ASSY 26POS MDR-MDR PLUG 1M - 14526-EZ5B-100-02C (MCA107-1-ND)
Related parts :CABLE ASSY 26POS MDR-MDR PLUG 1M - 14526-EZ5B-100-02C
Order 'cable assy 26pos mdr-mdr plug 1m - 14526-EZ5B-100-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA107-1-ND.
CABLE ASSY 26POS MDR-MDR PLUG 2M - 14526-EZ5B-200-02C
Order 'cable assy 26pos mdr-mdr plug 2m - 14526-EZ5B-200-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA108-2-ND.
CABLE ASSY 26POS MDR-MDR PLUG 3M - 14526-EZ5B-300-02C
Order 'cable assy 26pos mdr-mdr plug 3m - 14526-EZ5B-300-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA109-3-ND.
CBLE ASSY 26POS MDR-MDR PLUG .5M - 14526-EZ5B-050-02C
Order 'cble assy 26pos mdr-mdr plug .5m - 14526-EZ5B-050-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA106-.5-ND.
CABLE ASSY 50POS MDR-MDR PLUG 1M - 14T50-SZWB-100-0NC
Order 'cable assy 50pos mdr-mdr plug 1m - 14T50-SZWB-100-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA110-1-ND.
CABLE ASSY 50POS MDR-MDR PLUG 1M - 14B50-SZWB-100-0NC
Order 'cable assy 50pos mdr-mdr plug 1m - 14B50-SZWB-100-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA113-1-ND.
CABLE ASSY 36POS MDR-MDR PLUG 1M - 14T36-SZ6B-100-0HC
Order 'cable assy 36pos mdr-mdr plug 1m - 14T36-SZ6B-100-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA116-1-ND.
CABLE ASSY 36POS MDR-MDR PLUG 1M - 14536-SZ6B-100-0HC
Order 'cable assy 36pos mdr-mdr plug 1m - 14536-SZ6B-100-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA119-1-ND.
CABLE ASSY 50POS MDR-MDR PLUG 2M - 14T50-SZWB-200-0NC
Order 'cable assy 50pos mdr-mdr plug 2m - 14T50-SZWB-200-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA111-2-ND.
CABLE ASSY 50POS MDR-MDR PLUG 5M - 14T50-SZWB-500-0NC
Order 'cable assy 50pos mdr-mdr plug 5m - 14T50-SZWB-500-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA112-5-ND.
CABLE ASSY 50POS MDR-MDR PLUG 2M - 14B50-SZWB-200-0NC
Order 'cable assy 50pos mdr-mdr plug 2m - 14B50-SZWB-200-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA114-2-ND.
CABLE ASSY 50POS MDR-MDR PLUG 5M - 14B50-SZWB-500-0NC
Order 'cable assy 50pos mdr-mdr plug 5m - 14B50-SZWB-500-0NC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA115-5-ND.
CABLE ASSY 36POS MDR-MDR PLUG 2M - 14T36-SZ6B-200-0HC
Order 'cable assy 36pos mdr-mdr plug 2m - 14T36-SZ6B-200-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA117-2-ND.
CABLE ASSY 36POS MDR-MDR PLUG 5M - 14T36-SZ6B-500-0HC
Order 'cable assy 36pos mdr-mdr plug 5m - 14T36-SZ6B-500-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA118-5-ND.
CABLE ASSY 36POS MDR-MDR PLUG 2M - 14536-SZ6B-200-0HC
Order 'cable assy 36pos mdr-mdr plug 2m - 14536-SZ6B-200-0HC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA120-2-ND.
Send this link via E-Mail
Help With This Screen