CONN RCPT 43POS .100" SNGL TIN - CES-143-01-T-S - Connectors, Interconnects
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-143-01-T-S
| Digi-Key Part Number | SAM1087-43-ND |
1 10 100 500 1000 5000 10000 |
3.84000 3.43600 2.82950 2.23664 1.92000 1.75158 1.68421 |
Extended Price
3.84 34.36 282.95 1118.32 1920.00 8757.90 16842.10 |
| Manufacturer Part Number | CES-143-01-T-S | |||
| Description | CONN RCPT 43POS .100" SNGL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CES-143-01-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.200" (5.08mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CES 143 01 T S CES14301TS SAM1087 43 ND SAM108743ND SAM1087-43 |
CES-143-01-T-S Specification Sheet
CONN RCPT 43POS .100" SNGL TIN - CES-143-01-T-S (SAM1087-43-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-143-01-T-SCONN RCPT 43POS .100" SNGL TIN - CES-143-01-T-S
Order 'conn rcpt 43pos .100" sngl tin - CES-143-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-43-ND.
CONN RCPT 43POS .100" SNGL GOLD - CES-143-01-S-S
Order 'conn rcpt 43pos .100" sngl gold - CES-143-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-43-ND.
CONN RCPT 86POS .100" DUAL TIN - CES-143-01-T-D
Order 'conn rcpt 86pos .100" dual tin - CES-143-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-43-ND.
CONN RCPT 1POS .100" SNGL TIN - CES-101-01-T-S
Order 'conn rcpt 1pos .100" sngl tin - CES-101-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-01-ND.
CONN RCPT 2POS .100" SNGL TIN - CES-102-01-T-S
Order 'conn rcpt 2pos .100" sngl tin - CES-102-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-02-ND.
CONN RCPT 3POS .100" SNGL TIN - CES-103-01-T-S
Order 'conn rcpt 3pos .100" sngl tin - CES-103-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-03-ND.
CONN RCPT 4POS .100" SNGL TIN - CES-104-01-T-S
Order 'conn rcpt 4pos .100" sngl tin - CES-104-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-04-ND.
CONN RCPT 5POS .100" SNGL TIN - CES-105-01-T-S
Order 'conn rcpt 5pos .100" sngl tin - CES-105-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-05-ND.
CONN RCPT 6POS .100" SNGL TIN - CES-106-01-T-S
Order 'conn rcpt 6pos .100" sngl tin - CES-106-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-06-ND.
CONN RCPT 7POS .100" SNGL TIN - CES-107-01-T-S
Order 'conn rcpt 7pos .100" sngl tin - CES-107-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-07-ND.
CONN RCPT 8POS .100" SNGL TIN - CES-108-01-T-S
Order 'conn rcpt 8pos .100" sngl tin - CES-108-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-08-ND.
CONN RCPT 9POS .100" SNGL TIN - CES-109-01-T-S
Order 'conn rcpt 9pos .100" sngl tin - CES-109-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-09-ND.
CONN RCPT 10POS .100" SNGL TIN - CES-110-01-T-S
Order 'conn rcpt 10pos .100" sngl tin - CES-110-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-10-ND.
CONN RCPT 11POS .100" SNGL TIN - CES-111-01-T-S
Order 'conn rcpt 11pos .100" sngl tin - CES-111-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-11-ND.
CONN RCPT 12POS .100" SNGL TIN - CES-112-01-T-S
Order 'conn rcpt 12pos .100" sngl tin - CES-112-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-12-ND.
Options for Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-143-01-T-S
Send this link via E-Mail
Help With This Screen
