CONN RCPT 34POS .100" SNGL TIN - CES-134-01-T-S - Connectors, Interconnects
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-134-01-T-S
| Digi-Key Part Number | SAM1087-34-ND |
1 10 100 500 1000 5000 10000 |
3.30000 2.95300 2.43160 1.92210 1.64999 1.50526 1.44736 |
Extended Price
3.30 29.53 243.16 961.05 1649.99 7526.30 14473.60 |
| Manufacturer Part Number | CES-134-01-T-S | |||
| Description | CONN RCPT 34POS .100" SNGL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CES-134-01-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.200" (5.08mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CES 134 01 T S CES13401TS SAM1087 34 ND SAM108734ND SAM1087-34 |
CES-134-01-T-S Specification Sheet
CONN RCPT 34POS .100" SNGL TIN - CES-134-01-T-S (SAM1087-34-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-134-01-T-SCONN RCPT 34POS .100" SNGL TIN - CES-134-01-T-S
Order 'conn rcpt 34pos .100" sngl tin - CES-134-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-34-ND.
CONN RCPT 34POS .100" SNGL GOLD - CES-134-01-S-S
Order 'conn rcpt 34pos .100" sngl gold - CES-134-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-34-ND.
CONN RCPT 68POS .100" DUAL TIN - CES-134-01-T-D
Order 'conn rcpt 68pos .100" dual tin - CES-134-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-34-ND.
CONN RCPT 34POS .100" DUAL TIN - CES-117-01-T-D
Order 'conn rcpt 34pos .100" dual tin - CES-117-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-17-ND.
CONN RCPT 1POS .100" SNGL TIN - CES-101-01-T-S
Order 'conn rcpt 1pos .100" sngl tin - CES-101-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-01-ND.
CONN RCPT 2POS .100" SNGL TIN - CES-102-01-T-S
Order 'conn rcpt 2pos .100" sngl tin - CES-102-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-02-ND.
CONN RCPT 3POS .100" SNGL TIN - CES-103-01-T-S
Order 'conn rcpt 3pos .100" sngl tin - CES-103-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-03-ND.
CONN RCPT 4POS .100" SNGL TIN - CES-104-01-T-S
Order 'conn rcpt 4pos .100" sngl tin - CES-104-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-04-ND.
CONN RCPT 5POS .100" SNGL TIN - CES-105-01-T-S
Order 'conn rcpt 5pos .100" sngl tin - CES-105-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-05-ND.
CONN RCPT 6POS .100" SNGL TIN - CES-106-01-T-S
Order 'conn rcpt 6pos .100" sngl tin - CES-106-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-06-ND.
CONN RCPT 7POS .100" SNGL TIN - CES-107-01-T-S
Order 'conn rcpt 7pos .100" sngl tin - CES-107-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-07-ND.
CONN RCPT 8POS .100" SNGL TIN - CES-108-01-T-S
Order 'conn rcpt 8pos .100" sngl tin - CES-108-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-08-ND.
CONN RCPT 9POS .100" SNGL TIN - CES-109-01-T-S
Order 'conn rcpt 9pos .100" sngl tin - CES-109-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-09-ND.
CONN RCPT 10POS .100" SNGL TIN - CES-110-01-T-S
Order 'conn rcpt 10pos .100" sngl tin - CES-110-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-10-ND.
CONN RCPT 11POS .100" SNGL TIN - CES-111-01-T-S
Order 'conn rcpt 11pos .100" sngl tin - CES-111-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-11-ND.
Options for Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-134-01-T-S
Send this link via E-Mail
Help With This Screen
