Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-119-01-T-D
CONN RCPT 38POS .100" DUAL TIN - CES-119-01-T-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1086-19-ND |
1 10 100 500 1000 5000 10000 |
4.16000 3.72200 3.06530 2.42302 2.08000 1.89755 1.82456 |
Extended Price
4.16 37.22 306.53 1211.51 2080.00 9487.75 18245.60 |
| Manufacturer Part Number | CES-119-01-T-D | |||
| Description | CONN RCPT 38POS .100" DUAL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CES-119-01-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.200" (5.08mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CES 119 01 T D CES11901TD SAM1086 19 ND SAM108619ND SAM1086-19 |
CES-119-01-T-D Specification Sheet
CONN RCPT 38POS .100" DUAL TIN - CES-119-01-T-D (SAM1086-19-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-119-01-T-DTin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-119-01-T-D
Order 'conn rcpt 38pos .100" dual tin - CES-119-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-19-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-119-01-S-D
Order 'conn rcpt 38pos .100" dual gold - CES-119-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-19-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-119-01-T-S
Order 'conn rcpt 19pos .100" sngl tin - CES-119-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-19-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle CES-150-01-T-D
Order 'conn rcpt 100pos .100" dual tin - CES-150-01-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1086-50-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-101-01-T-D
Order 'conn rcpt 2pos .100" dual tin - CES-101-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-01-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-102-01-T-D
Order 'conn rcpt 4pos .100" dual tin - CES-102-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-02-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-103-01-T-D
Order 'conn rcpt 6pos .100" dual tin - CES-103-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-03-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-104-01-T-D
Order 'conn rcpt 8pos .100" dual tin - CES-104-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-04-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-105-01-T-D
Order 'conn rcpt 10pos .100" dual tin - CES-105-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-05-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-106-01-T-D
Order 'conn rcpt 12pos .100" dual tin - CES-106-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-06-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-107-01-T-D
Order 'conn rcpt 14pos .100" dual tin - CES-107-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-07-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-108-01-T-D
Order 'conn rcpt 16pos .100" dual tin - CES-108-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-08-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-109-01-T-D
Order 'conn rcpt 18pos .100" dual tin - CES-109-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-09-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-110-01-T-D
Order 'conn rcpt 20pos .100" dual tin - CES-110-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-10-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-111-01-T-D
Order 'conn rcpt 22pos .100" dual tin - CES-111-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-11-ND.
Options for Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CES-119-01-T-D
Send this link via E-Mail
Help With This Screen
