CONN RCPT 5POS .100" SNGL GOLD - CES-105-01-S-S
| Digi-Key Part Number | SAM1085-05-ND |
1 10 100 500 1000 5000 10000 |
2.80000 2.50500 2.06320 1.63088 1.40001 1.27720 1.22808 |
Extended Price
2.80 25.05 206.32 815.44 1400.01 6386.00 12280.80 |
| Manufacturer Part Number | CES-105-01-S-S | |||
| Description | CONN RCPT 5POS .100" SNGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CES-105-01-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | CES |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CES 105 01 S S CES10501SS SAM1085 05 ND SAM108505ND SAM1085-05 |
CONN RCPT 5POS .100" SNGL GOLD - CES-105-01-S-S (SAM1085-05-ND)
Related parts:CONN RCPT 5POS .100" SNGL GOLD - CES-105-01-S-S
Order 'conn rcpt 5pos .100" sngl gold - CES-105-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-05-ND.
CONN RCPT 5POS .100" SNGL TIN - CES-105-01-T-S
Order 'conn rcpt 5pos .100" sngl tin - CES-105-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1087-05-ND.
CONN RCPT 10POS .100" DUAL GOLD - CES-105-01-S-D
Order 'conn rcpt 10pos .100" dual gold - CES-105-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-05-ND.
CONN RCPT 1POS .100" SNGL GOLD - CES-101-01-S-S
Order 'conn rcpt 1pos .100" sngl gold - CES-101-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-01-ND.
CONN RCPT 2POS .100" SNGL GOLD - CES-102-01-S-S
Order 'conn rcpt 2pos .100" sngl gold - CES-102-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-02-ND.
CONN RCPT 3POS .100" SNGL GOLD - CES-103-01-S-S
Order 'conn rcpt 3pos .100" sngl gold - CES-103-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-03-ND.
CONN RCPT 4POS .100" SNGL GOLD - CES-104-01-S-S
Order 'conn rcpt 4pos .100" sngl gold - CES-104-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-04-ND.
CONN RCPT 6POS .100" SNGL GOLD - CES-106-01-S-S
Order 'conn rcpt 6pos .100" sngl gold - CES-106-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-06-ND.
CONN RCPT 7POS .100" SNGL GOLD - CES-107-01-S-S
Order 'conn rcpt 7pos .100" sngl gold - CES-107-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-07-ND.
CONN RCPT 8POS .100" SNGL GOLD - CES-108-01-S-S
Order 'conn rcpt 8pos .100" sngl gold - CES-108-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-08-ND.
CONN RCPT 9POS .100" SNGL GOLD - CES-109-01-S-S
Order 'conn rcpt 9pos .100" sngl gold - CES-109-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-09-ND.
CONN RCPT 10POS .100" SNGL GOLD - CES-110-01-S-S
Order 'conn rcpt 10pos .100" sngl gold - CES-110-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-10-ND.
CONN RCPT 11POS .100" SNGL GOLD - CES-111-01-S-S
Order 'conn rcpt 11pos .100" sngl gold - CES-111-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-11-ND.
CONN RCPT 12POS .100" SNGL GOLD - CES-112-01-S-S
Order 'conn rcpt 12pos .100" sngl gold - CES-112-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-12-ND.
CONN RCPT 13POS .100" SNGL GOLD - CES-113-01-S-S
Order 'conn rcpt 13pos .100" sngl gold - CES-113-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-13-ND.
Send this link via E-Mail
Help With This Screen