CONN RCPT 86POS .100" DUAL GOLD - CES-143-01-S-D - Connectors
| Digi-Key Part Number | SAM1084-43-ND |
1 10 100 500 1000 5000 10000 |
10.58000 9.46600 7.79580 6.16238 5.29000 4.82596 4.64035 |
Extended Price
10.58 94.66 779.58 3081.19 5290.00 24129.80 46403.50 |
| Manufacturer Part Number | CES-143-01-S-D | |||
| Description | CONN RCPT 86POS .100" DUAL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CES-143-01-S-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | CES |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 86 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CES 143 01 S D CES14301SD SAM1084 43 ND SAM108443ND SAM1084-43 |
CONN RCPT 86POS .100" DUAL GOLD - CES-143-01-S-D (SAM1084-43-ND) - Connectors
Related parts Connectors:CONN RCPT 86POS .100" DUAL GOLD - CES-143-01-S-D
Order 'conn rcpt 86pos .100" dual gold - CES-143-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-43-ND.
CONN RCPT 86POS .100" DUAL TIN - CES-143-01-T-D
Order 'conn rcpt 86pos .100" dual tin - CES-143-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-43-ND.
CONN RCPT 2POS .100" DUAL GOLD - CES-101-01-S-D
Order 'conn rcpt 2pos .100" dual gold - CES-101-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-01-ND.
CONN RCPT 4POS .100" DUAL GOLD - CES-102-01-S-D
Order 'conn rcpt 4pos .100" dual gold - CES-102-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-02-ND.
CONN RCPT 6POS .100" DUAL GOLD - CES-103-01-S-D
Order 'conn rcpt 6pos .100" dual gold - CES-103-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-03-ND.
CONN RCPT 8POS .100" DUAL GOLD - CES-104-01-S-D
Order 'conn rcpt 8pos .100" dual gold - CES-104-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-04-ND.
CONN RCPT 10POS .100" DUAL GOLD - CES-105-01-S-D
Order 'conn rcpt 10pos .100" dual gold - CES-105-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-05-ND.
CONN RCPT 12POS .100" DUAL GOLD - CES-106-01-S-D
Order 'conn rcpt 12pos .100" dual gold - CES-106-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-06-ND.
CONN RCPT 14POS .100" DUAL GOLD - CES-107-01-S-D
Order 'conn rcpt 14pos .100" dual gold - CES-107-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-07-ND.
CONN RCPT 16POS .100" DUAL GOLD - CES-108-01-S-D
Order 'conn rcpt 16pos .100" dual gold - CES-108-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-08-ND.
CONN RCPT 18POS .100" DUAL GOLD - CES-109-01-S-D
Order 'conn rcpt 18pos .100" dual gold - CES-109-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-09-ND.
CONN RCPT 20POS .100" DUAL GOLD - CES-110-01-S-D
Order 'conn rcpt 20pos .100" dual gold - CES-110-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-10-ND.
CONN RCPT 22POS .100" DUAL GOLD - CES-111-01-S-D
Order 'conn rcpt 22pos .100" dual gold - CES-111-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-11-ND.
CONN RCPT 24POS .100" DUAL GOLD - CES-112-01-S-D
Order 'conn rcpt 24pos .100" dual gold - CES-112-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-12-ND.
CONN RCPT 26POS .100" DUAL GOLD - CES-113-01-S-D
Order 'conn rcpt 26pos .100" dual gold - CES-113-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-13-ND.
Send this link via E-Mail
Help With This Screen