IDC CABLE - MDM40T/MC40G/MDM40T - M8MMT-4006J - Cable Assemblies
| Digi-Key Part Number | M8MMT-4006J-ND |
1 10 100 250 500 1000 2500 5000 |
5.58000 4.89200 3.60480 3.11124 2.89668 2.49758 2.36026 2.28301 |
Extended Price
5.58 48.92 360.48 777.81 1448.34 2497.58 5900.65 11415.05 |
| Manufacturer Part Number | M8MMT-4006J | |||
| Description | IDC CABLE - MDM40T/MC40G/MDM40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M8MMT-4006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to PCB, Reversed |
| Number of Positions | 40 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M8MMT 4006J M8MMT4006J |
IDC CABLE - MDM40T/MC40G/MDM40T - M8MMT-4006J (M8MMT-4006J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM40H/MC40G/X - M2MXH-4006J
Order 'idc cable - mdm40h/mc40g/x - M2MXH-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-4006J-ND.
IDC CABLE - MSC40A/MC40G/MSC40A - M3AAA-4006J
Order 'idc cable - msc40a/mc40g/msc40a - M3AAA-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-4006J-ND.
IDC CABLE - MSC40K/MC40G/MSC40K - M3AAK-4006J
Order 'idc cable - msc40k/mc40g/msc40k - M3AAK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-4006J-ND.
IDC CABLE - MSC40A/MC40G/MCE40G - M3AEG-4006J
Order 'idc cable - msc40a/mc40g/mce40g - M3AEG-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-4006J-ND.
IDC CABLE - MSC40K/MC40G/MCE40K - M3AEK-4006J
Order 'idc cable - msc40k/mc40g/mce40k - M3AEK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-4006J-ND.
IDC CABLE - MSC40K/MC40G/MCF40K - M3AFK-4006J
Order 'idc cable - msc40k/mc40g/mcf40k - M3AFK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-4006J-ND.
IDC CABLE - MSC40K/MC40G/MCS40K - M3AGK-4006J
Order 'idc cable - msc40k/mc40g/mcs40k - M3AGK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-4006J-ND.
IDC CABLE - MSC40K/MC40G/MPK40K - M3AKK-4006J
Order 'idc cable - msc40k/mc40g/mpk40k - M3AKK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4006J-ND.
IDC CABLE - MSC40A/MC40G/MCG40G - M3AMG-4006J
Order 'idc cable - msc40a/mc40g/mcg40g - M3AMG-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-4006J-ND.
IDC CABLE - MSC40K/MC40G/MCG40K - M3AMK-4006J
Order 'idc cable - msc40k/mc40g/mcg40k - M3AMK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-4006J-ND.
IDC CABLE - MSC40K/MC40G/MCJ40K - M3APK-4006J
Order 'idc cable - msc40k/mc40g/mcj40k - M3APK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4006J-ND.
IDC CABLE - MSC40K/MC40G/MCH40K - M3ASK-4006J
Order 'idc cable - msc40k/mc40g/mch40k - M3ASK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-4006J-ND.
IDC CABLE - MSC40K/MC40G/MPL40K - M3AWK-4006J
Order 'idc cable - msc40k/mc40g/mpl40k - M3AWK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-4006J-ND.
IDC CABLE - MSR40A/MC40G/MSR40A - M3BBA-4006J
Order 'idc cable - msr40a/mc40g/msr40a - M3BBA-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-4006J-ND.
IDC CABLE - MSR40K/MC40G/MSR40K - M3BBK-4006J
Order 'idc cable - msr40k/mc40g/msr40k - M3BBK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-4006J-ND.
Send this link via E-Mail
Help With This Screen