CONN HEADER 42POS .100" DUAL TIN - TSW-121-26-T-D
| Digi-Key Part Number | SAM1082-21-ND |
1 10 100 500 1000 5000 10000 |
3.73000 3.33700 2.74840 2.17256 1.86500 1.70140 1.63596 |
Extended Price
3.73 33.37 274.84 1086.28 1865.00 8507.00 16359.60 |
| Manufacturer Part Number | TSW-121-26-T-D | |||
| Description | CONN HEADER 42POS .100" DUAL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-121-26-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 42 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 121 26 T D TSW12126TD SAM1082 21 ND SAM108221ND SAM1082-21 |
TSW-121-26-T-D Specification Sheet
CONN HEADER 42POS .100" DUAL TIN - TSW-121-26-T-D (SAM1082-21-ND)
Related parts:CONN HEADER 42POS .100" DUAL TIN - TSW-121-26-T-D
Order 'conn header 42pos .100" dual tin - TSW-121-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-21-ND.
CONN HEADER 42POS .100" DUAL TIN - TSW-121-08-T-D
Order 'conn header 42pos .100" dual tin - TSW-121-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-21-ND.
CONN HEADER 42POS .100" DUAL TIN - TSW-121-14-T-D
Order 'conn header 42pos .100" dual tin - TSW-121-14-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1058-21-ND.
CONN HEADER 42POS .100" DUAL TIN - TSW-121-17-T-D
Order 'conn header 42pos .100" dual tin - TSW-121-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-21-ND.
CONN HEADER 42POS .100" DUAL TIN - TSW-121-23-T-D
Order 'conn header 42pos .100" dual tin - TSW-121-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-21-ND.
CONN HEADER 42POS .100" DL TIN - TSW-121-05-T-D
Order 'conn header 42pos .100" dl tin - TSW-121-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-21-ND.
CONN HEADER 42POS .100" DL TIN - TSW-121-06-T-D
Order 'conn header 42pos .100" dl tin - TSW-121-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-21-ND.
CONN HEADER 42POS .100" DL TIN - TSW-121-07-T-D
Order 'conn header 42pos .100" dl tin - TSW-121-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-26-G-D
Order 'conn header 42pos .100" dl gold - TSW-121-26-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1076-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-26-L-D
Order 'conn header 42pos .100" dl gold - TSW-121-26-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1078-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-26-S-D
Order 'conn header 42pos .100" dl gold - TSW-121-26-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1080-21-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-26-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-01-ND.
CONN HEADER 4POS .100" DUAL TIN - TSW-102-26-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-02-ND.
CONN HEADER 6POS .100" DUAL TIN - TSW-103-26-T-D
Order 'conn header 6pos .100" dual tin - TSW-103-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-03-ND.
CONN HEADER 8POS .100" DUAL TIN - TSW-104-26-T-D
Order 'conn header 8pos .100" dual tin - TSW-104-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-04-ND.
Send this link via E-Mail
Help With This Screen