CONN HEADER 40POS .100" SGL GOLD - TSW-140-26-S-S
| Digi-Key Part Number | SAM1081-40-ND |
1 10 100 500 1000 5000 10000 |
4.78000 4.27700 3.52210 2.78414 2.39000 2.18035 2.09649 |
Extended Price
4.78 42.77 352.21 1392.07 2390.00 10901.75 20964.90 |
| Manufacturer Part Number | TSW-140-26-S-S | |||
| Description | CONN HEADER 40POS .100" SGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-140-26-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 140 26 S S TSW14026SS SAM1081 40 ND SAM108140ND SAM1081-40 |
TSW-140-26-S-S Specification Sheet
CONN HEADER 40POS .100" SGL GOLD - TSW-140-26-S-S (SAM1081-40-ND)
Related parts:CONN HEADER 40POS .100" SGL GOLD - TSW-140-26-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-26-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1077-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-26-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-26-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1079-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-26-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-26-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1081-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-40-ND.
Send this link via E-Mail
Help With This Screen