CONN HEADER 40POS .100" SNGL TIN - TSW-140-23-T-S
| Digi-Key Part Number | SAM1075-40-ND |
1 10 100 500 1000 5000 10000 |
2.00000 1.78900 1.47370 1.16490 .99999 .91228 .87719 |
Extended Price
2.00 17.89 147.37 582.45 999.99 4561.40 8771.90 |
| Manufacturer Part Number | TSW-140-23-T-S | |||
| Description | CONN HEADER 40POS .100" SNGL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-140-23-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 140 23 T S TSW14023TS SAM1075 40 ND SAM107540ND SAM1075-40 |
TSW-140-23-T-S Specification Sheet
CONN HEADER 40POS .100" SNGL TIN - TSW-140-23-T-S (SAM1075-40-ND)
Related parts:CONN HEADER 40POS .100" SNGL TIN - TSW-140-23-T-S
Order 'conn header 40pos .100" sngl tin - TSW-140-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-40-ND.
CONN HEADER 40POS .100" SNGL TIN - TSW-140-05-T-S
Order 'conn header 40pos .100" sngl tin - TSW-140-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-40-ND.
CONN HEADER 40POS .100" SNGL TIN - TSW-140-06-T-S
Order 'conn header 40pos .100" sngl tin - TSW-140-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-40-ND.
CONN HEADER 40POS .100" SNGL TIN - TSW-140-07-T-S
Order 'conn header 40pos .100" sngl tin - TSW-140-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-40-ND.
CONN HEADER 40POS .100" SNGL TIN - TSW-140-08-T-S
Order 'conn header 40pos .100" sngl tin - TSW-140-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-40-ND.
CONN HEADER 40POS .100" SNGL TIN - TSW-140-14-T-S
Order 'conn header 40pos .100" sngl tin - TSW-140-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-40-ND.
CONN HEADER 40POS .100" SNGL TIN - TSW-140-17-T-S
Order 'conn header 40pos .100" sngl tin - TSW-140-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-23-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-23-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1069-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-23-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-23-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1071-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-23-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-23-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1073-40-ND.
CONN HEADER 40POS .100" DUAL TIN - TSW-120-23-T-D
Order 'conn header 40pos .100" dual tin - TSW-120-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-20-ND.
CONN HEADER 80POS .100" DUAL TIN - TSW-140-23-T-D
Order 'conn header 80pos .100" dual tin - TSW-140-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-40-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-23-T-S
Order 'conn header 1pos .100" sngl tin - TSW-101-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-01-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-23-T-S
Order 'conn header 2pos .100" sngl tin - TSW-102-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-02-ND.
CONN HEADER 3POS .100" SNGL TIN - TSW-103-23-T-S
Order 'conn header 3pos .100" sngl tin - TSW-103-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-03-ND.
Send this link via E-Mail
Help With This Screen