Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-23-T-D
CONN HEADER 100PS .100" DUAL TIN - TSW-150-23-T-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1074-50-ND |
1 10 100 500 1000 5000 |
4.30000 3.85100 3.17100 2.50660 2.15175 1.96300 |
Extended Price
4.30 38.51 317.10 1253.30 2151.75 9815.00 |
| Manufacturer Part Number | TSW-150-23-T-D | |||
| Description | CONN HEADER 100PS .100" DUAL TIN | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-150-23-T-D |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 150 23 T D TSW15023TD SAM1074 50 ND SAM107450ND SAM1074-50 |
CONN HEADER 100PS .100" DUAL TIN - TSW-150-23-T-D (SAM1074-50-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-23-T-DTin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-23-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-23-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1074-50-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-14-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-14-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1058-50-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-17-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-17-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1066-50-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-26-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-26-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1082-50-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-23-T-S
Order 'conn header 50pos .100" sngl tin - TSW-150-23-T-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1075-50-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-101-23-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-01-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-23-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-103-23-T-D
Order 'conn header 6pos .100" dual tin - TSW-103-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-03-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-104-23-T-D
Order 'conn header 8pos .100" dual tin - TSW-104-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-04-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-105-23-T-D
Order 'conn header 10pos .100" dual tin - TSW-105-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-05-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-106-23-T-D
Order 'conn header 12pos .100" dual tin - TSW-106-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-06-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-107-23-T-D
Order 'conn header 14pos .100" dual tin - TSW-107-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-07-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-108-23-T-D
Order 'conn header 16pos .100" dual tin - TSW-108-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-08-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-109-23-T-D
Order 'conn header 18pos .100" dual tin - TSW-109-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-09-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-110-23-T-D
Order 'conn header 20pos .100" dual tin - TSW-110-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-10-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-23-T-D
Send this link via E-Mail
Help With This Screen
