CONN HEADER 80POS .100" DUAL TIN - TSW-140-23-T-D
| Digi-Key Part Number | SAM1074-40-ND |
1 10 100 500 1000 5000 10000 |
4.02000 3.59700 2.96210 2.34148 2.01001 1.83369 1.76316 |
Extended Price
4.02 35.97 296.21 1170.74 2010.01 9168.45 17631.60 |
| Manufacturer Part Number | TSW-140-23-T-D | |||
| Description | CONN HEADER 80POS .100" DUAL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-140-23-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 80 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 140 23 T D TSW14023TD SAM1074 40 ND SAM107440ND SAM1074-40 |
TSW-140-23-T-D Specification Sheet
CONN HEADER 80POS .100" DUAL TIN - TSW-140-23-T-D (SAM1074-40-ND)
Related parts:CONN HEADER 80POS .100" DUAL TIN - TSW-140-23-T-D
Order 'conn header 80pos .100" dual tin - TSW-140-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-40-ND.
CONN HEADER 80POS .100" DUAL TIN - TSW-140-08-T-D
Order 'conn header 80pos .100" dual tin - TSW-140-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-40-ND.
CONN HEADER 80POS .100" DUAL TIN - TSW-140-14-T-D
Order 'conn header 80pos .100" dual tin - TSW-140-14-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1058-40-ND.
CONN HEADER 80POS .100" DUAL TIN - TSW-140-17-T-D
Order 'conn header 80pos .100" dual tin - TSW-140-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-40-ND.
CONN HEADER 80POS .100" DUAL TIN - TSW-140-26-T-D
Order 'conn header 80pos .100" dual tin - TSW-140-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-40-ND.
CONN HEADER 80POS .100" DL TIN - TSW-140-05-T-D
Order 'conn header 80pos .100" dl tin - TSW-140-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-40-ND.
CONN HEADER 80POS .100" DL TIN - TSW-140-06-T-D
Order 'conn header 80pos .100" dl tin - TSW-140-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-40-ND.
CONN HEADER 80POS .100" DL TIN - TSW-140-07-T-D
Order 'conn header 80pos .100" dl tin - TSW-140-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-23-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-23-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1068-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-23-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-23-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1070-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-23-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-23-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1072-40-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-23-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-01-ND.
CONN HEADER 4POS .100" DUAL TIN - TSW-102-23-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-02-ND.
CONN HEADER 6POS .100" DUAL TIN - TSW-103-23-T-D
Order 'conn header 6pos .100" dual tin - TSW-103-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-03-ND.
CONN HEADER 8POS .100" DUAL TIN - TSW-104-23-T-D
Order 'conn header 8pos .100" dual tin - TSW-104-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-04-ND.
Send this link via E-Mail
Help With This Screen