IDC CABLE - MDM10T/MC10G/MDM10T - M8MMT-1006J - Cable Assemblies
| Digi-Key Part Number | M8MMT-1006J-ND |
1 10 100 250 500 1000 2500 5000 |
2.11000 1.84900 1.36250 1.17600 1.09490 .94405 .89214 .86294 |
Extended Price
2.11 18.49 136.25 294.00 547.45 944.05 2230.35 4314.70 |
| Manufacturer Part Number | M8MMT-1006J | |||
| Description | IDC CABLE - MDM10T/MC10G/MDM10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M8MMT-1006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to PCB, Reversed |
| Number of Positions | 10 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M8MMT 1006J M8MMT1006J |
IDC CABLE - MDM10T/MC10G/MDM10T - M8MMT-1006J (M8MMT-1006J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM10H/MC10G/X - M2MXH-1006J
Order 'idc cable - mdm10h/mc10g/x - M2MXH-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1006J-ND.
IDC CABLE - MSC10A/MC10G/MSC10A - M3AAA-1006J
Order 'idc cable - msc10a/mc10g/msc10a - M3AAA-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-1006J-ND.
IDC CABLE - MSC10K/MC10G/MSC10K - M3AAK-1006J
Order 'idc cable - msc10k/mc10g/msc10k - M3AAK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1006J
Order 'idc cable - msc10k/mc10g/mce10k - M3AEK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCF10K - M3AFK-1006J
Order 'idc cable - msc10k/mc10g/mcf10k - M3AFK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCS10K - M3AGK-1006J
Order 'idc cable - msc10k/mc10g/mcs10k - M3AGK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MPK10K - M3AKK-1006J
Order 'idc cable - msc10k/mc10g/mpk10k - M3AKK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCG10K - M3AMK-1006J
Order 'idc cable - msc10k/mc10g/mcg10k - M3AMK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCJ10K - M3APK-1006J
Order 'idc cable - msc10k/mc10g/mcj10k - M3APK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCH10K - M3ASK-1006J
Order 'idc cable - msc10k/mc10g/mch10k - M3ASK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MPL10K - M3AWK-1006J
Order 'idc cable - msc10k/mc10g/mpl10k - M3AWK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-1006J-ND.
IDC CABLE - MSR10A/MC10G/MSR10A - M3BBA-1006J
Order 'idc cable - msr10a/mc10g/msr10a - M3BBA-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1006J-ND.
IDC CABLE - MSR10K/MC10G/MSR10K - M3BBK-1006J
Order 'idc cable - msr10k/mc10g/msr10k - M3BBK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1006J-ND.
IDC CABLE - MSR10K/MC10G/MCE10K - M3BEK-1006J
Order 'idc cable - msr10k/mc10g/mce10k - M3BEK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1006J-ND.
IDC CABLE - MSR10K/MC10G/MCF10K - M3BFK-1006J
Order 'idc cable - msr10k/mc10g/mcf10k - M3BFK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-1006J-ND.
Send this link via E-Mail
Help With This Screen