CONN HEADER 43POS .100" SGL GOLD - TSW-143-23-G-S - Connectors
| Digi-Key Part Number | SAM1069-43-ND |
1 10 100 500 1000 5000 10000 |
2.88000 2.57700 2.12210 1.67748 1.44001 1.31369 1.26316 |
Extended Price
2.88 25.77 212.21 838.74 1440.01 6568.45 12631.60 |
| Manufacturer Part Number | TSW-143-23-G-S | |||
| Description | CONN HEADER 43POS .100" SGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-143-23-G-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 43 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 143 23 G S TSW14323GS SAM1069 43 ND SAM106943ND SAM1069-43 |
TSW-143-23-G-S Specification Sheet
CONN HEADER 43POS .100" SGL GOLD - TSW-143-23-G-S (SAM1069-43-ND) - Connectors
Related parts Connectors :CONN HEADER 43POS .100" SGL GOLD - TSW-143-23-G-S
Order 'conn header 43pos .100" sgl gold - TSW-143-23-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1069-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-23-L-S
Order 'conn header 43pos .100" sgl gold - TSW-143-23-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1071-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-23-S-S
Order 'conn header 43pos .100" sgl gold - TSW-143-23-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1073-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-05-G-S
Order 'conn header 43pos .100" sgl gold - TSW-143-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-05-L-S
Order 'conn header 43pos .100" sgl gold - TSW-143-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-05-S-S
Order 'conn header 43pos .100" sgl gold - TSW-143-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-06-G-S
Order 'conn header 43pos .100" sgl gold - TSW-143-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-06-L-S
Order 'conn header 43pos .100" sgl gold - TSW-143-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-06-S-S
Order 'conn header 43pos .100" sgl gold - TSW-143-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-07-G-S
Order 'conn header 43pos .100" sgl gold - TSW-143-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-07-L-S
Order 'conn header 43pos .100" sgl gold - TSW-143-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-07-S-S
Order 'conn header 43pos .100" sgl gold - TSW-143-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-08-G-S
Order 'conn header 43pos .100" sgl gold - TSW-143-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-08-L-S
Order 'conn header 43pos .100" sgl gold - TSW-143-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-43-ND.
CONN HEADER 43POS .100" SGL GOLD - TSW-143-08-S-S
Order 'conn header 43pos .100" sgl gold - TSW-143-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-43-ND.
Send this link via E-Mail
Help With This Screen