CONN HEADER 72POS .100" DL GOLD - TSW-136-23-G-D
| Digi-Key Part Number | SAM1068-36-ND |
1 10 100 500 1000 5000 10000 |
5.15000 4.60800 3.79470 2.99966 2.57500 2.34913 2.25878 |
Extended Price
5.15 46.08 379.47 1499.83 2575.00 11745.65 22587.80 |
| Manufacturer Part Number | TSW-136-23-G-D | |||
| Description | CONN HEADER 72POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-136-23-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 136 23 G D TSW13623GD SAM1068 36 ND SAM106836ND SAM1068-36 |
TSW-136-23-G-D Specification Sheet
CONN HEADER 72POS .100" DL GOLD - TSW-136-23-G-D (SAM1068-36-ND)
Related parts:CONN HEADER 72POS .100" DL GOLD - TSW-136-23-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-23-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1068-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-23-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-23-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1070-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-23-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-23-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1072-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-05-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-05-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-05-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-06-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-06-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-06-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-07-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-07-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-07-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-36-ND.
Send this link via E-Mail
Help With This Screen