CONN HEADER 36POS .100" SNGL TIN - TSW-136-17-T-S
| Digi-Key Part Number | SAM1067-36-ND |
1 10 100 500 1000 5000 10000 |
2.13000 1.90600 1.56950 1.24064 1.06500 .97158 .93421 |
Extended Price
2.13 19.06 156.95 620.32 1065.00 4857.90 9342.10 |
| Manufacturer Part Number | TSW-136-17-T-S | |||
| Description | CONN HEADER 36POS .100" SNGL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-136-17-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.110" (2.79mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 136 17 T S TSW13617TS SAM1067 36 ND SAM106736ND SAM1067-36 |
TSW-136-17-T-S Specification Sheet
CONN HEADER 36POS .100" SNGL TIN - TSW-136-17-T-S (SAM1067-36-ND)
Related parts:CONN HEADER 36POS .100" SNGL TIN - TSW-136-17-T-S
Order 'conn header 36pos .100" sngl tin - TSW-136-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-36-ND.
CONN HEADER 36POS .100" SNGL TIN - TSW-136-05-T-S
Order 'conn header 36pos .100" sngl tin - TSW-136-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-36-ND.
CONN HEADER 36POS .100" SNGL TIN - TSW-136-06-T-S
Order 'conn header 36pos .100" sngl tin - TSW-136-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-36-ND.
CONN HEADER 36POS .100" SNGL TIN - TSW-136-07-T-S
Order 'conn header 36pos .100" sngl tin - TSW-136-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-36-ND.
CONN HEADER 36POS .100" SNGL TIN - TSW-136-08-T-S
Order 'conn header 36pos .100" sngl tin - TSW-136-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-36-ND.
CONN HEADER 36POS .100" SNGL TIN - TSW-136-14-T-S
Order 'conn header 36pos .100" sngl tin - TSW-136-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-36-ND.
CONN HEADER 36POS .100" SNGL TIN - TSW-136-23-T-S
Order 'conn header 36pos .100" sngl tin - TSW-136-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-17-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-17-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1061-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-17-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-17-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1063-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-17-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-17-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1065-36-ND.
CONN HEADER 36POS .100" DUAL TIN - TSW-118-17-T-D
Order 'conn header 36pos .100" dual tin - TSW-118-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-18-ND.
CONN HEADER 72POS .100" DUAL TIN - TSW-136-17-T-D
Order 'conn header 72pos .100" dual tin - TSW-136-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-36-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-17-T-S
Order 'conn header 1pos .100" sngl tin - TSW-101-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-01-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-17-T-S
Order 'conn header 2pos .100" sngl tin - TSW-102-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-02-ND.
CONN HEADER 3POS .100" SNGL TIN - TSW-103-17-T-S
Order 'conn header 3pos .100" sngl tin - TSW-103-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-03-ND.
Send this link via E-Mail
Help With This Screen