Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-17-T-D
CONN HEADER 4POS .100" DUAL TIN - TSW-102-17-T-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1066-02-ND |
1 10 100 500 1000 5000 10000 |
2.03000 1.81600 1.49580 1.18238 1.01500 .92596 .89035 |
Extended Price
2.03 18.16 149.58 591.19 1015.00 4629.80 8903.50 |
| Manufacturer Part Number | TSW-102-17-T-D | |||
| Description | CONN HEADER 4POS .100" DUAL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-102-17-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.620" (15.75mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 102 17 T D TSW10217TD SAM1066 02 ND SAM106602ND SAM1066-02 |
TSW-102-17-T-D Specification Sheet
CONN HEADER 4POS .100" DUAL TIN - TSW-102-17-T-D (SAM1066-02-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-17-T-DTin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-17-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-02-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-17-G-D
Order 'conn header 4pos .100" dual gold - TSW-102-17-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1060-02-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-17-L-D
Order 'conn header 4pos .100" dual gold - TSW-102-17-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1062-02-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-17-S-D
Order 'conn header 4pos .100" dual gold - TSW-102-17-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1064-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-05-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-06-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-07-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-08-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-14-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-14-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1058-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-17-T-S
Order 'conn header 2pos .100" sngl tin - TSW-102-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-23-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-26-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-02-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-17-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-17-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1066-50-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-101-17-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-01-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-103-17-T-D
Order 'conn header 6pos .100" dual tin - TSW-103-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-03-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-17-T-D
Send this link via E-Mail
Help With This Screen
