CONN HEADER 36POS .100" SGL GOLD - TSW-136-17-L-S - Connectors
| Digi-Key Part Number | SAM1063-36-ND |
1 10 100 500 1000 5000 10000 |
2.68000 2.39800 1.97470 1.56098 1.34000 1.22246 1.17544 |
Extended Price
2.68 23.98 197.47 780.49 1340.00 6112.30 11754.40 |
| Manufacturer Part Number | TSW-136-17-L-S | |||
| Description | CONN HEADER 36POS .100" SGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-136-17-L-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.110" (2.79mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 136 17 L S TSW13617LS SAM1063 36 ND SAM106336ND SAM1063-36 |
TSW-136-17-L-S Specification Sheet
CONN HEADER 36POS .100" SGL GOLD - TSW-136-17-L-S (SAM1063-36-ND) - Connectors
Related parts Connectors :CONN HEADER 36POS .100" SGL GOLD - TSW-136-17-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-17-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1061-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-17-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-17-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1063-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-17-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-17-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1065-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-36-ND.
Send this link via E-Mail
Help With This Screen